The GWS500 meets Class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo shown here.
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
The GWS500 meets Class B radiated and conducted emissions for Europe and the USA. It is also certified to UL, CSA, EN 60950-1 and carries the CE mark. Note the use of the UL "EU" safety logo which replaces the TUV logo shown here.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu