The GWS500 is available in six output voltages; 5V, 7.5V, 12V, 24V, 36V & 48V, and can deliver up to 500W with forced air via internal fans. The unit has a very high efficiency and a 5 year warranty.
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
The GWS500 is available in six output voltages; 5V, 7.5V, 12V, 24V, 36V & 48V, and can deliver up to 500W with forced air via internal fans. The unit has a very high efficiency and a 5 year warranty.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu