OmniFET III

OmniFET III Low-Side Driver Family

STMicroelectronics

This presentation will provide an overview of the VIPower™ OmniFET III smart power family. There will be a discussion of the features and applications. The diagnostic modes will be reviewed, and protection strategies of OmniFET III low side drivers will be highlighted. An selection guide for the products within the active OmniFET families will also be presented.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC HALF BRIDGE DRIVER 8.5A 28SOVN5770AKP-EIC HALF BRIDGE DRIVER 8.5A 28SO0 - Immediate$1.47Näytä tiedot
IC HALF BRIDGE DRIVER 9A 28SOVN770KP-EIC HALF BRIDGE DRIVER 9A 28SO0 - Immediate$1.72Näytä tiedot
IC HALF BRIDGE DRIVER 9A 28SOVN771KP-EIC HALF BRIDGE DRIVER 9A 28SO0 - Immediate$2.61Näytä tiedot
IC HALF BRIDGE DRIVER 9A 28SOVN772KP-EIC HALF BRIDGE DRIVER 9A 28SO0 - Immediate$2.09Näytä tiedot
IC PWR DRIVER N-CHAN 1:1 D2PAKVNB35NV04TR-EIC PWR DRIVER N-CHAN 1:1 D2PAK6657 - Immediate$5.09Näytä tiedot
IC PWR DRIVER N-CHANNEL 1:1 DPAKVND14NV04TR-EIC PWR DRIVER N-CHANNEL 1:1 DPAK10997 - Immediate$2.59Näytä tiedot
IC PWR DRIVER N-CHANNEL 1:1 DPAKVND14NV04TR-EIC PWR DRIVER N-CHANNEL 1:1 DPAK10997 - Immediate$2.59Näytä tiedot
IC PWR DRIVER N-CHANNEL 1:1 DPAKVND7NV04TR-EIC PWR DRIVER N-CHANNEL 1:1 DPAK12793 - Immediate$2.29Näytä tiedot
IC PWR DRIVER N-CHAN 1:1 SOT223VNL5050N3TR-EIC PWR DRIVER N-CHAN 1:1 SOT223140274 - Immediate$1.29Näytä tiedot
IC PWR DRIVER N-CHANNEL 1:1 8SOVNL5050S5TR-EIC PWR DRIVER N-CHANNEL 1:1 8SO2500 - Immediate$1.22Näytä tiedot
PTM Published on: 2013-01-31