V-Lock Cord Retaining System

SCHURTER

This tutorial will introduce the V-Lock cord retaining system, explain how it works and provide information on its unique qualities. It will also provide application examples and an overview of the V-Lock products.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CORD IEC320-C14 - IEC320-C13 2'6051.2037CORD IEC320-C14 - IEC320-C13 2'1486 - Immediate$9.56Näytä tiedot
CORD 18AWG 5-15P - 320-C13 6.56'6051.2001CORD 18AWG 5-15P - 320-C13 6.56'788 - Immediate$12.47Näytä tiedot
CORD CEE 7/7 - IEC 320-C13 6.56'6051.2003CORD CEE 7/7 - IEC 320-C13 6.56'308 - Immediate$13.03Näytä tiedot
CORD 18AWG 320C14 - C13 6.56'6051.2007CORD 18AWG 320C14 - C13 6.56'510 - Immediate$14.60Näytä tiedot
CORD 14AWG 5-15P - 320-C19 6.56'6051.2041CORD 14AWG 5-15P - 320-C19 6.56'354 - Immediate$14.90Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNL4707.2PWR ENT MOD RCPT IEC320-C14 PNL464 - Immediate$20.75Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDC11.0001.201PWR ENT MOD RCPT IEC320-C14 PNL1451 - Immediate$9.48Näytä tiedot
CORD IEC320-C14 - 320-C13 4.92'6051.2067CORD IEC320-C14 - 320-C13 4.92'412 - Immediate$11.16Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDC11.0001.001PWR ENT MOD RCPT IEC320-C14 PNL3069 - Immediate$9.32Näytä tiedot
CORD 18AWG 5-15P - 320-C13 4.92'6051.2061CORD 18AWG 5-15P - 320-C13 4.92'202 - Immediate$10.28Näytä tiedot
CORD CEE 7/7 - IEC 320-C13 9.84'6051.2083CORD CEE 7/7 - IEC 320-C13 9.84'803 - Immediate$14.66Näytä tiedot
CORD AS3112 TO IEC 320-C19 6.56'6051.2050CORD AS3112 TO IEC 320-C19 6.56'117 - Immediate$14.90Näytä tiedot
CORD GB2099 TO IEC 320-C19 6.56'6051.2052CORD GB2099 TO IEC 320-C19 6.56'1000 - Immediate$14.90Näytä tiedot
CORD JIS 8303 - IEC320-C19 6.56'6051.2051CORD JIS 8303 - IEC320-C19 6.56'722 - Immediate$16.92Näytä tiedot
CORD IEC320-C20 - 320-C19 6.56'6051.2047CORD IEC320-C20 - 320-C19 6.56'17 - Immediate$17.47Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QC5707.0401.113.21PWR ENT RCPT IEC320-C14 PANEL QC7 - Immediate$35.98Näytä tiedot
PWR ENT RCPT IEC320-2-2F PANEL6600.4115.21PWR ENT RCPT IEC320-2-2F PANEL41 - Immediate$2.29Näytä tiedot
PWR ENT RCPT IEC320-C14 PANEL QC5120.1006.0.21PWR ENT RCPT IEC320-C14 PANEL QC0 - Immediate$6.01Näytä tiedot
PWR ENT RCPT IEC320-C20 PANEL QCC20F.0101.21PWR ENT RCPT IEC320-C20 PANEL QC0 - Immediate$30.10Näytä tiedot
PWR ENT RCPT IEC320-C20 PANEL QC4798.9PWR ENT RCPT IEC320-C20 PANEL QC6146 - Immediate$2.82Näytä tiedot
PTM Published on: 2011-12-08