V-Lock Power Cords

V-Lock power cords latch into IEC connectors and power entry modules

Image of Schurter's V-Lock Power CordsSCHURTER announces the addition of the V-Lock cord retaining system, an attractive and simple solution for appliance couplers and power entry modules according to IEC 60320, styles C14 and C20.

The new V-Lock power cord provides a safe and reliable power connection. It conveniently latches into the notched inlet or outlet to prevent accidental disconnection of the power from the equipment. The yellow catch mechanism is easily released by depressing the lever. Unlike wire bail or clamp accessories, no additional hardware is required to install the cord retaining system, saving installation time and material.

The V-Lock cord retaining solution is ideal for use in environments where protection against power disconnection is essential. Applications include portable medical devices, laboratory equipment, power distribution units for telecommunication and datacom equipment, as well as audio and soundstage equipment.

V-Lock Power Cords

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CORD 18AWG 5-15P - 320-C13 6.56'6051.2001CORD 18AWG 5-15P - 320-C13 6.56'788 - Immediate$12.47Näytä tiedot
CORD CEE 7/7 - IEC 320-C13 6.56'6051.2003CORD CEE 7/7 - IEC 320-C13 6.56'308 - Immediate$13.03Näytä tiedot
CORD 18AWG 320C14 - C13 6.56'6051.2007CORD 18AWG 320C14 - C13 6.56'510 - Immediate$14.60Näytä tiedot
CORD SEV 1011 3 POS - C13 8.20'6051.2015CORD SEV 1011 3 POS - C13 8.20'59 - Immediate$14.52Näytä tiedot
CORD IEC320-C14 - IEC320-C13 2'6051.2037CORD IEC320-C14 - IEC320-C13 2'1486 - Immediate$9.56Näytä tiedot

V-Lock Entry Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR ENT RCPT IEC320-2-2F PANEL6600.4115.21PWR ENT RCPT IEC320-2-2F PANEL41 - Immediate$2.29Näytä tiedot
PWR ENT MOD RCPT IEC320-C20 PNLEC11.0001.001.21PWR ENT MOD RCPT IEC320-C20 PNL299 - Immediate$28.26Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDC11.0001.201PWR ENT MOD RCPT IEC320-C14 PNL1451 - Immediate$9.48Näytä tiedot
PWR ENT MOD RCPT IEC320-C14 PNLDC11.0001.001PWR ENT MOD RCPT IEC320-C14 PNL3069 - Immediate$9.32Näytä tiedot
PWR ENT RCPT IEC320-C20 PANEL QC4793.4PWR ENT RCPT IEC320-C20 PANEL QC3802 - Immediate$3.04Näytä tiedot
Published: 2012-06-29