SCHURTER Power Connectors
SCHURTER’s wide range of power connectors include IEC inlets and outlets, multiple function power entry modules with and without line filters along with cord connectors, cord sets and distribution units. These power connectors provide clean and safe supply of power and making equipment easier to use. SCHURTER products are submitted to accredited safety institutions for testing according to national and international standards or other generally recognized regulating bodies for technology, as well as those established to protect the environment. The certifications and approval-marks for each product can be found in a separate section on the individual data sheets. Below is a short list of SCHURTER’s innovative power connectors.
Power Entry Modules with Filter – Multiple Integrated Functions
| Image | Series | Description | View Details |
|---|---|---|---|
![]() |
5120 | C14 or C18 inlet, Protection Class I or II, with standard or medical line filter. Mounting: front or rear side. Metal or plastic flange. | View Details |
![]() |
5707 | 4 functions: C14 or C18 inlet, Protection Class I or II, standard or medical line filter, Fuseholder (5x20mm), IP65 protection into the appliance. Enhanced withstand voltage. | View Details |
![]() |
DD14 | 4 functions: C14 inlet, Protection Class I or II, standard or medical 2-Stage Line Filter, line switch 2-pole, fuseholder (5x20mm) 1- or 2-pole. | View Details |
![]() |
KMF | 4 functions: C14 or C18 inlet, Protection Class I or II, standard or medical line filter, line switch 2-pole, fuseholder (5x20mm) 1-or 2-pole. | View Details |
IEC 2.5 A / UL 2.5 / 7 A
| Image | Series | Description | View Details |
|---|---|---|---|
![]() |
2570 | IEC appliance inlet, C8, Solder, Quick Connect or PCB Terminal. Pin Temperature 70°C; Protection Class II | View Details |
Family of Integrated Light Pipe for Space Saving Status Indication
| Image | Series | Description | View Details |
|---|---|---|---|
![]() |
6600-5 | IEC Appliance outlet, type F, PCB terminals. Mount: Snap-in version from front. Pin temperature -25°C to +70°C, Protection Class I. | View Details |
![]() |
6610-5 | IEC Appliance outlet, type F, IDC terminals. Mount: Snap-in version from front. Pin temperature -25°C to +70°C, Protection Class I. | View Details |
IEC 16 A / UL 20 A
| Image | Series | Description | View Details |
|---|---|---|---|
![]() |
4797-5 | IEC Appliance outlet, type J, PCB terminals, color coding, Mount: Snap-in version from front. Pin temperature -25°C to +70°C, Protection Class I. | View Details |
![]() |
4761/4762 | IEC Connector protection degree IP67 / IP69K | View Details |