6610-5 Series Appliance Outlets

SCHURTER's IEC appliance outlets are designed for intelligent PDUs and UPSs

Image of Schurter 6610-5 Series Appliance OutletsSCHURTER's 6610-5 series IEC appliance outlets with integrated guides for light pipes are designed to channel light from LEDs placed on a printed circuit board to the outlet surface. That feature brings another level of functionality to an already popular 6610 version, known for the highest level of efficiency during assembly due to its IDC terminals. The unique features of the 6600-5 are especially suited for use in PDU and UPS applications.

The light pipe status indication allows technicians to see which systems are working properly, or respond to required maintenance adjustments. The control of the LEDs is freely configurable, wherein each state can be represented clearly and independently. The light pipes are ordered separately and inserted after installation of the outlet.

The use of IDC connectors is particularly efficient. Multiple sockets can be wired quickly in a single step. This highly efficient way of wiring saves considerable time and, therefore, expensive labor costs. The phase contact is available with an optional PCB, quick connect, or solder terminal for an independent line supply and status indication. To ensure an even better optical feedback, SCHURTER provides the individual outlets in black, white, and gray.

6610-5 Series Appliance Outlets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-711-11-2151-00PWR ENT RCPT IEC320-2-2F PNL IDC100 - Immediate$2.95Näytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-711-11-1151-00PWR ENT RCPT IEC320-2-2F PNL IDC98 - Immediate$2.03Näytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-711-10-1151-00PWR ENT RCPT IEC320-2-2F PNL IDC199 - Immediate$2.85Näytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-711-01-1151-00PWR ENT RCPT IEC320-2-2F PNL IDC399 - Immediate$2.85Näytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-722-11-1151-00PWR ENT RCPT IEC320-2-2F PNL IDC0 - ImmediateSee Page for PricingNäytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-711-10-2151-00PWR ENT RCPT IEC320-2-2F PNL IDC100 - Immediate$2.03Näytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-711-01-2151-00PWR ENT RCPT IEC320-2-2F PNL IDC0 - ImmediateSee Page for PricingNäytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-722-11-2151-00PWR ENT RCPT IEC320-2-2F PNL IDC99 - Immediate$2.03Näytä tiedot
PWR ENT RCPT IEC320-2-2F PNL IDC6610-5-722-01-2151-00PWR ENT RCPT IEC320-2-2F PNL IDC0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2018-04-16