MAX11300 EV Kit

MAX11300 Programmable Mixed Signal IO-Part 2

Analog Devices / Maxim Integrated

This presentation is the second in a series of three modules that are designed to provide an introduction to the PIXI architecture and the design tools including PC-based GUI for easy drag and drop design, evaluation kits as well as reference design examples. By the end of this training the analog designer will understand the unique features of this product and how to quickly prototype and test designs with the design tools using a MAX11300PMB (PMOD).

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR MAX11300MAX11300EVKIT#EVAL BOARD FOR MAX113000 - Immediate
25 - Factory Stock
$118.76Näytä tiedot
IC ADC/DAC 12BIT 400K 40TQFNMAX11300GTL+IC ADC/DAC 12BIT 400K 40TQFN47 - Immediate$17.61Näytä tiedot
EVAL BOARD FOR MAX11300MAX11300PMB1#EVAL BOARD FOR MAX1130027 - Immediate
45 - Factory Stock
$31.13Näytä tiedot
EVAL BOARD FOR MAX11300MAX11300SYS1#EVAL BOARD FOR MAX113002 - Immediate
8 - Factory Stock
$89.47Näytä tiedot
REF DESIGN PA BIASING/MONITORINGMAXREFDES39#REF DESIGN PA BIASING/MONITORING0 - Immediate
10 - Factory Stock
$71.76Näytä tiedot
PTM Published on: 2014-10-23