KEMET Power Inductors

Metal Composite SMD Power Inductors

KEMET

This presentation will provide an overview of KEMET Electronics’ new Power Inductor series. KEMET’s objectives are to define an inductor’s application in an electronic circuit, discuss various constructions and explore the features and benefits of KEMET’s metal composite series, as compared to the traditional ferrite variety.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
FIXED IND 2.2UH 4.5A 36.4 MOHMMPLCG0530L2R2FIXED IND 2.2UH 4.5A 36.4 MOHM10360 - Immediate$1.41Näytä tiedot
FIXED IND 470NH 9.5A 8.4 MOHMMPLCG0530LR47FIXED IND 470NH 9.5A 8.4 MOHM641 - Immediate$1.41Näytä tiedot
FIXED IND 220NH 14.1A 3.7 MOHMMPLCG0530LR22FIXED IND 220NH 14.1A 3.7 MOHM5695 - Immediate$1.41Näytä tiedot
FIXED IND 330NH 10.3A 7.3 MOHMMPLCG0530LR33FIXED IND 330NH 10.3A 7.3 MOHM1216 - Immediate$1.41Näytä tiedot
FIXED IND 1UH 7.4A 14.6 MOHM SMDMPLCG0530L1R0FIXED IND 1UH 7.4A 14.6 MOHM SMD8298 - Immediate$1.41Näytä tiedot
FIXED IND 470NH 15.8A 5 MOHM SMDMPLCG0630LR47FIXED IND 470NH 15.8A 5 MOHM SMD3727 - Immediate$1.20Näytä tiedot
FIXED IND 1.5UH 9.9A 15 MOHM SMDMPLCG0630L1R5FIXED IND 1.5UH 9.9A 15 MOHM SMD0 - Immediate$1.20Näytä tiedot
FIXED IND 4.7UH 5.8A 33 MOHM SMDMPLCH0740L4R7FIXED IND 4.7UH 5.8A 33 MOHM SMD1944 - Immediate$1.44Näytä tiedot
FIXED IND 1UH 10.6A 9 MOHM SMDMPLC0730L1R0FIXED IND 1UH 10.6A 9 MOHM SMD9956 - Immediate$1.44Näytä tiedot
FIXED IND 240NH 23A 1.2 MOHM SMDMPCH0730LR24FIXED IND 240NH 23A 1.2 MOHM SMD987 - Immediate$1.26Näytä tiedot
PTM Published on: 2013-12-12