The 861VH series was designed to accommodate the higher frequency applications to 5 GHz. It also can be modified to fit up to and including a 0.178 inch PCB thickness and is suitable for both wave and re-flow solder.
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
The 861VH series was designed to accommodate the higher frequency applications to 5 GHz. It also can be modified to fit up to and including a 0.178 inch PCB thickness and is suitable for both wave and re-flow solder.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu