The 361VH BNC V-Bite is a 75Ω version designed to accommodate 4 GHz applications. Also, as with the 361V series, it can be modified for PCBs up to and including 0.178 inch and is suitable for both wave and re-flow solder.
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
The 361VH BNC V-Bite is a 75Ω version designed to accommodate 4 GHz applications. Also, as with the 361V series, it can be modified for PCBs up to and including 0.178 inch and is suitable for both wave and re-flow solder.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu