RAFI's MICON 5 IP67-rated tactile switches offer extraordinary tactile feedback and an extreme temperature range of -40°C to +125°C.
RAFIX 22 FS+ Emergency Stop
Publish Date: 2022-08-16
RAFI's RAFIX 22 FS+ emergency stop is compatible with innovative switching element technology.
IO-LINK Products
Publish Date: 2021-07-15
The IO-LINK products from RAFI impresses with fast integration and flexible parameterization.
RF 15 Series Tactile Switches
Publish Date: 2018-11-30
RAFI’s RF 15 series tactile switches incorporate keycaps, light guides, and LEDs into one package.
RACON Series Tactile Switches
Publish Date: 2018-11-14
RAFI's RACON series tactile switches feature distinct key click and are well-suited for applications that require long life.
LUMOTAST 16 Series Compact Pushbutton Switches
Publish Date: 2018-07-03
RAFI's LUMOTAST 16 series is ideally suited for designs that require both customizable switch input, and emergency shutdown capabilities.
Active/Inactive E-Stops
Publish Date: 2018-04-19
RAFI's active/inactive versions of the Lumotast 16, Lumotast 22, and RAFIX 22 FS+ E-stops feature a lighted mushroom head and are ideal for handheld devices.
Emergency Stop Switches (E-Stops)
Updated: 2018-11-29
RAFI’s eight series of E-Stop switches, with hundreds of actuators, contact styles, and ratings, are suitable for a wide range of industry applications.
Lumotast 16 mm Emergency Stop (E-Stop) Safety Switches
Publish Date: 2017-12-01
RAFI's Lumotast 16 mm E-Stop family of safety switches have an 18.2 mm mounting depth, saving space and allowing designers to create slim and compact designs.
RAMO® Standalone Industrial Controls and Indicators with Sealed M12 Connectors
Updated: 2019-04-16
RAFI's RAMO series mono constructed industrial controls provides highly economical and easy-to-install alternatives to traditional 22 mm and 30 mm product.
Tilted Diamond Signal Lamp Series
Publish Date: 2017-05-16
RAFI's Tilted Diamond+ 50,000-hour maintenance-free signal lamps with 360 degree viewing using light refraction.
Short-Travel Adapter
Publish Date: 2017-05-11
RAFI's short-travel adapter allows the use of the MICON 5 series as a contact block for push buttons of the RAFIX 22 FS+ and RAFIX 30 FS+ control component series.
RAFIX 30 FS+ Series Control Components
Publish Date: 2017-04-03
RAFI's pushbuttons from the RAFIX 30 FS+ series control components have an overall height of only 3.45 mm and a low mounting depth of only 15.8 mm.
RAFIX 22 FSR Switches and Push Buttons
Publish Date: 2017-03-20
RAFI's RAFIX 22 FSR switches and push buttons are designed for rough outdoor use where dust, dirt, lubricants, moisture, and extreme temperatures are present.
Lumotast 22 Emergency Stop Push Buttons
Publish Date: 2017-01-12
RAFI's extremely compact, Lumotast 22 emergency stop push buttons feature a low mounting depth of 27 mm and are designed for a mounting hole diameter of 22.3 mm.
RAFIX 22 FS+ Control Components
Publish Date: 2017-01-12
RAFI's RAFIX 22 FS+ control component generation provides designers with a basis for designs plus fast and cost-efficient installation options requiring a minimum amount of space.
RAFIX 22+ FS USB Feedthroughs
Publish Date: 2017-01-12
RAFI's RAFIX 22+ FS rugged USB feedthrough adapters use a 22.3 mm mounting hole diameter that matches the RAFIX 22 FS and RAFIX 22 QR actuator series.
MICON 5 tactile switches, by RAFI, offer a high level of switching reliability while requiring a minimum amount of space and are offered with SMT and THT connection types.
RAFIX 22 FS+ Series Key Lock
Publish Date: 2017-01-12
RAFI is providing a very compact solution to ensure operational functions with the keyswitch from the RAFIX 22 FS+ control component series.