RAFIX 22+ FS USB Feedthroughs

RAFI offers its RAFIX 22+ FS USB feedthroughs with a mounting depth of 27.7 mm and a mounting hole diameter of 22.3 mm

Image of RAFI's RAFIX 22+ FS USB FeedthroughThe USB interface can be found in industrial areas with increasing use. In keeping with the spirit that the RAFIX 22 FS actuators provide, RAFI now offers a rugged USB feedthrough for 22.3 mm mounting holes.

The bushings guarantee the stable installation of an easily accessible USB slot for control panels and IPCs. Now for maintenance purposes, keyboards or USB sticks for software updates can be plugged in with ease. For the rear port, a commercially available USB cable with USB type B connectors can be used. A sealing cap protects the slot and ensures an IP65 rating. For assembly, the implementation is easily passed through the mounting hole in the front and fixed with a nut on the back. The installation depth is 27.7 mm. With its adjustable color front ring, the USB implementation can optically adjust with the individual customer’s design. The sealing cap, diaphragm, cap, and seal are held in slate gray.

RAFIX 22+ FS USB Feedthroughs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ADAPTER USB A RCPT TO USB B RCPT1.30.279.001/0707ADAPTER USB A RCPT TO USB B RCPT2 - Immediate$57.13Näytä tiedot
ADAPTER USB A RCPT TO USB B RCPT1.30.279.021/0700ADAPTER USB A RCPT TO USB B RCPT2 - Immediate$56.75Näytä tiedot
ADAPTER USB A RCPT TO USB B RCPT1.30.299.021/0700ADAPTER USB A RCPT TO USB B RCPT2 - Immediate$81.20Näytä tiedot
Published: 2017-01-12