LUMOTAST 16 Series Compact Pushbutton Switches

RAFI’s LUMOTAST 16 series compact, low-profile, single-piece switch family simplifies assembly and customization

Image of RAFI’s LUMOTAST 16 Series Compact Pushbutton SwitchesRAFI's compact push-button family has a rugged one-piece design that simplifies and reduces installation time. With a mounting depth of only 18.2 mm, the Lumotast 16 series switch space-saving design enables users to design slim, more compact housings for their end products. Available in push-button and illuminated push-button with insertable legends and bezels, the Lumotast 16 series is flexible to allow customers to customize the look of the panel while fitting into a standard 16.2 mm mounting hole.

The switch is ideal for demanding applications including transportation, measurement control-regulation, chemical processing, handheld control devices, security, and industrial machinery. The switch is sealed to IP67 rating and capable of 500K life cycles. The panel mounted switch utilizes RAFI's Micon 5 tactile switches as the core switching element, allowing advanced haptics in a very small package, improving the user's experience.

The LUMOTAST 16 is available with the RAFI C-Lab actuators, enabling design flexibility and customization. With the C-LAB option, the lenses are easily removable to insert custom labels and legends. The Bezel is also removable so that customer's can easily change bezels finish and color to customize the appearance to the customers preference. The parts are interchangeable, allowing standardization of the base switch and any unique color combinations.

Features and Benefits
  • Mounting depth of only 18.2 mm
  • Fits a 16.2 mm mounting hole and assembles to the panel in seconds
  • Available in pushbutton and illuminated pushbutton
  • Capable of switching up to 35 VAC for 500,000 cycles
  • The switch has an anti-rotation keying feature and quick connect termination
  • Suited for designs that require customizable switch input
  • Incorporates the robust RAFI Micon 5 tactile switches in a plug and play, customizable package
  • Gold contacts standard
  • Simplifies and reduces installation time with one product family
  • Space-saving design enables slimmer, more compact housings for end products

LUMOTAST 16 PB Illuminable and Non-Illuminable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LUMOSTAST 16 PB NON-ILLUMINABLE1.15.210.001/0501LUMOSTAST 16 PB NON-ILLUMINABLE9 - Immediate$22.57Näytä tiedot
LUMOSTAST 16 PB ILLUMINABLE WHIT1.15.210.101/2201LUMOSTAST 16 PB ILLUMINABLE WHIT29 - Immediate$28.71Näytä tiedot
LUMOSTAST 16 PB ILLUMINABLE RED1.15.210.101/2301LUMOSTAST 16 PB ILLUMINABLE RED9 - Immediate$25.71Näytä tiedot
LUMOSTAST 16 PB ILLUMINABLE GREE1.15.210.101/2501LUMOSTAST 16 PB ILLUMINABLE GREE12 - Immediate$25.64Näytä tiedot
LUMOSTAST 16 PB NON-ILLUMINABLE1.15.210.001/0401LUMOSTAST 16 PB NON-ILLUMINABLE0 - Immediate$22.57Näytä tiedot
LUMOSTAST 16 PB NON-ILLUMINABLE1.15.210.001/0601LUMOSTAST 16 PB NON-ILLUMINABLE2 - Immediate$22.64Näytä tiedot
LUMOSTAST 16 PB C-LAB1.15.210.920/0000LUMOSTAST 16 PB C-LAB138 - Immediate$24.47Näytä tiedot
LUMOSTAST 16 PB ILLUMINABLE YELL1.15.210.101/2401LUMOSTAST 16 PB ILLUMINABLE YELL19 - Immediate$27.18Näytä tiedot
LUMOSTAST 16 PB ILLUMINABLE BLUE1.15.210.101/2601LUMOSTAST 16 PB ILLUMINABLE BLUE0 - Immediate$25.64Näytä tiedot

LUMOTAST 16 C-LAB Lens

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONFIG SWITCH LENS YELLOW ROUND5.00.888.506/1400CONFIG SWITCH LENS YELLOW ROUND0 - ImmediateSee Page for PricingNäytä tiedot
CONFIG SWITCH LENS WHITE ROUND5.00.888.506/1000CONFIG SWITCH LENS WHITE ROUND0 - ImmediateSee Page for PricingNäytä tiedot
CONFIG SWITCH LENS RED ROUND5.00.888.506/1300CONFIG SWITCH LENS RED ROUND0 - ImmediateSee Page for PricingNäytä tiedot
CONFIG SWITCH LENS GREEN ROUND5.00.888.506/1500CONFIG SWITCH LENS GREEN ROUND0 - ImmediateSee Page for PricingNäytä tiedot
CONFIG SWITCH LENS BLUE ROUND5.00.888.506/1600CONFIG SWITCH LENS BLUE ROUND0 - Immediate$1.44Näytä tiedot

LUMOTAST 16 C-LAB Bezels

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LUMOTAST 16 C-LAB BEZEL BLACK5.00.888.510/0100LUMOTAST 16 C-LAB BEZEL BLACK0 - ImmediateSee Page for PricingNäytä tiedot
LUMOTAST 16 C-LAB BEZEL METALLIZ5.00.888.510/8100LUMOTAST 16 C-LAB BEZEL METALLIZ0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2018-07-03