Samtec's flexible board to board stacking connectors are available in a variety of pitches, densities, stack heights, and orientations. Learn more at DigiKey now!
samtec Aerospace & Military Interconnect Solutions
Publish Date: 2026-02-02
Explore Samtec aerospace and military connectors and Sudden Service® solutions designed for high-reliability, rugged performance in mission-critical applications.
Nitrowave™ High-Performance RF Cable Assemblies
Publish Date: 2025-10-14
Explore Samtec’s NITROWave™ RF microwave cable assemblies, engineered for superior signal integrity, low loss, and reliable performance in high-frequency applications, available at DigiKey today!
HSEC6 Series High-Speed Edge Card Connectors
Publish Date: 2025-08-01
Samtec HSEC6 series Generate® 0.60 mm pitch edge card sockets feature differential pair Edge Rate® contacts for 64 Gbps PAM4 performance and PCIe® 6.0 capability.
BCU/BPCU/BRU Series AccliMate™ IP67 Sealed USB Cables
Publish Date: 2025-06-18
Samtec Inc. AccliMate™ sealed I/O systems are capable of USB 3.2 Gen 2x1 (10 Gb/s) and support 100 W power delivery (5 A at 20 V).
High-Speed Backplane Systems
Publish Date: 2025-04-08
Explore Samtec’s high-speed backplane systems, including ExaMAX®, XCede® HD, and XCede® options. Designed for 56 Gbps+ applications, these systems deliver high-density, low-crosstalk performance for data centers, telecom, and networking.
FireFly Mid-Board Optical Transceiver Solutions
Publish Date: 2025-03-20
Samtec's FireFly™ Mid-Board Optical Transceiver Solutions provide flexibility to interchange high-performance optical and low-cost copper interconnects using the same micro connector system, enabling data rates up to 28 Gbps per lane in x4 and x12 configurations.
1mm Pitch Micro Mate™ Discrete Wire System
Publish Date: 2025-02-10
Samtec's 1 mm Pitch Micro Mate™ space-saving discrete wire system supports cable-to-board, cable-to-cable, and cable-to-panel applications.
Severe Environmental Testing
Publish Date: 2024-11-01
Explore samtec’s severe environment testing initiative, providing enhanced testing beyond typical industry standards & specs, ensuring quality performance & durability for a variety of harsh, rugged environment applications/industries.
URSA IO Ultra Rugged Cable System
Publish Date: 2024-09-04
Explore Samtec’s URSA® I/O Ultra Rugged cables, designed for extreme reliability and durability in a small form factor and EMI shielding, ideal for industrial, military and outdoor applications.
0.40 mm Pitch Razor Beam™ Connectors
Publish Date: 2024-07-24
Samtec's 0.40 mm pitch Razor Beam connectors are very fine pitch, have slim body designs, and are low profile.
SLH/TLH Series 0.50 mm Pitch Razor Beam™ LP Connectors
Publish Date: 2024-07-09
Samtec’s SLH/TLH series Razor Beam™ LP connectors are ultra-low profile, ultra-fine pitch, two-piece systems.
Razor Beam Fine Pitch Connectors
Publish Date: 2024-07-03
Samtec’s 0.40 and 0.50mm pitch Razor Beam products save space on the X,Y, and Z Axis. With speeds from 28 Gbps (SLH/TLH,SS4/ST4) to 56 Gbps (SS5/ST5) these connectors are ideal for small and fast applications.
SS5/ST5 Series 0.50 mm Pitch Razor Beam™ LP Connectors
Publish Date: 2024-07-01
Samtec's SS5/ST5 series ultra-low profile, ultra-fine pitch Razor Beam™ LP connectors are designed for board-to-board connection applications.
LSH and LTH Series Ultra-Low-Profile Blade and Beam Connectors
Publish Date: 2024-06-13
Samtec’s LSH and LTH series ultra-low-profile blade and beam connectors have a mated stack height of 2.31 mm.
IDC (Insulation Displacement) & FFC (Flat Flex) Cables
Publish Date: 2023-05-19
Samtec’s IDC and FFC cables offer spacing savings and design flexibility for industrial automation, automotive and medical applications.
2.54 mm Pitch IDC Systems
Publish Date: 2023-05-17
Samtec’s 2.54 mm pitch IDC systems offer rugged power with shrouded contacts for reliability in harsh environments.
1.27 mm Pitch IDC Systems
Publish Date: 2023-05-17
Samtec’s high-reliability Tiger Eye™ IDC connectors and cable assemblies feature a 1.27 mm pitch.
2.00 mm Pitch IDC Systems
Publish Date: 2023-05-17
Samtec’s 2.00 mm pitch IDC systems allow reliable wire-to-board connections in slim designs.
Samtec 56 G NRZ High-Speed Board-to-Board Connectors
Publish Date: 2023-03-30
Samtec’s 56 GBPS NRZ High-Speed Board-to-Board connectors address the challenges of Next Gen System design.