ALM Series AC-DC Desktop Power Supplies
XP Power's ALM65, ALM85, ALM120, ALM150, and ALM200 series are 65 W, 85 W, 120 W, 150 W, and 200 W desktop power supplies with the latest energy-efficiency standards and IT and medical safety approvals
XP Power's 65 W, 85 W, 120 W, 150 W, and 200 W single-output high-efficiency desktop power supply series meet the latest global energy efficiency standards for external supplies. The ALM65, ALM85, ALM120, ALM150, and ALM200 use less energy in both operating and standby mode, helping to reduce environmental impact.
Meeting the latest international Energy Efficiency Level VI and CoC Tier 2 standards, applicable for the US, UK, and Europe, the ALM series also has both medical and ITE safety approvals targeting IT, industrial, and healthcare applications, as well as compliance with 4th edition EMC testing standards for medical devices.
The latest Level VI and CoC Tier 2 international standards set the requirements for average active mode efficiency, measured at 25%, 50%, 75%, and 100% of load at a minimum efficiency of 10% load and a maximum power consumption at no load. The ALM series meets all of these requirements with a comfortable margin. Both housings are a slim and compact design.
The ALM65 has a profile of only 33.5 mm high and a footprint of 125.5 mm x 55.5 mm.
The ALM85 has a profile of 37.0 mm high and footprint of 135.0 mm x 62.0 mm.
The ALM120 profile is 38.0 mm high with a footprint of 171.0 mm x 68.0 mm.
The ALM150 has a profile of only 38.0 mm high with a footprint of 186 mm x 72 mm.
The ALM200 profile is 43.0 mm high and a footprint of 209 mm x 82 mm.
The models also come in Class I and Class II versions providing designers with a choice of input earth schemes. In addition, there is an optional AC input cord retention clip for Class I models, which provides extra protection to prevent the input power connector from being disconnected at the power supply. As well as meeting 4th edition medical EMC requirements, the series meets Level B EN55032 standards for both radiated and conducted emissions and has an IP32 environmental rating for providing protection from foreign objects and exposure to liquids.
ALM series power supplies are suitable for use in a wide range of sectors including automation and process control, instrumentation, broadcast, communications, and healthcare applications, as well as other specialized equipment.
- Medical and IT safety approvals
- Energy efficiency Level VI and EU CoC Tier 2 compliant
- 4th edition medical EMC
- IP32 environmental rating
- Class I and Class II versions
- <0.21 W standby power
- Operating temperature: 0°C to +60°C
- Low earth leakage current
- Three-year warranty
ALM65 Series AC-DC Desktop Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Tulon tyyppi | Virta - lähtö (maks.) | Teho (wattia) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALM65US24 | AC/DC DESKTOP ADAPTER 24V 65W | Kevyt taipuisa kaapeli (myydään erikseen) | 2,7A | 65 W | 96 - Immediate | $46.65 | Näytä tiedot |
![]() | ![]() | ALM65US12 | AC/DC DESKTOP ADAPTER 12V 65W | Kevyt taipuisa kaapeli (myydään erikseen) | 5,4A | 65 W | 92 - Immediate | $46.65 | Näytä tiedot |
![]() | ![]() | ALM65US48 | AC/DC DESKTOP ADAPTER 48V 65W | Kevyt taipuisa kaapeli (myydään erikseen) | 1,35A | 65 W | 43 - Immediate | $46.64 | Näytä tiedot |
![]() | ![]() | ALM65US19 | AC/DC DESKTOP ADAPTER 19V 65W | Kevyt taipuisa kaapeli (myydään erikseen) | 3,4A | 65 W | 37 - Immediate | $46.65 | Näytä tiedot |
ALM85 Series AC-DC Desktop Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Tulon tyyppi | Virta - lähtö (maks.) | Teho (wattia) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALM85US12 | AC/DC DESKTOP ADAPTER 12V 85W | Kevyt taipuisa kaapeli (myydään erikseen) | 6,67A | 85 W | 0 - Immediate | $66.20 | Näytä tiedot |
![]() | ![]() | ALM85US24 | AC/DC DESKTOP ADAPTER 24V 85W | Kevyt taipuisa kaapeli (myydään erikseen) | 3,54A | 85 W | 48 - Immediate | $66.19 | Näytä tiedot |
![]() | ![]() | ALM85US15C2-8 | AC/DC DESKTOP ADAPTER 15V 85W | Kevyt taipuisa kaapeli (myydään erikseen) | 5,33A | 85 W | 21 - Immediate | $66.19 | Näytä tiedot |
![]() | ![]() | ALM85US19 | AC/DC DESKTOP ADAPTER 19V 85W | Kevyt taipuisa kaapeli (myydään erikseen) | 4,47A | 85 W | 11 - Immediate | $66.19 | Näytä tiedot |
ALM120 Series AC-DC Desktop Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Tulon tyyppi | Virta - lähtö (maks.) | Teho (wattia) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALM120PS24C2-8 | AC/DC DESKTOP ADAPTER 24V 120W | Kevyt taipuisa kaapeli (myydään erikseen) | 5A | 120 W | 217 - Immediate | $76.72 | Näytä tiedot |
![]() | ![]() | ALM120PS12C2-8 | AC/DC DESKTOP ADAPTER 12V 120W | Kevyt taipuisa kaapeli (myydään erikseen) | 10A | 120 W | 5 - Immediate | $76.72 | Näytä tiedot |
![]() | ![]() | ALM120PS19 | AC/DC DESKTOP ADAPTER 19V 120W | Kevyt taipuisa kaapeli (myydään erikseen) | 6,32A | 120 W | 8 - Immediate | $76.72 | Näytä tiedot |
![]() | ![]() | ALM120PS12 | AC/DC DESKTOP ADAPTER 12V 120W | Kevyt taipuisa kaapeli (myydään erikseen) | 10A | 120 W | 0 - Immediate | $76.72 | Näytä tiedot |
ALM150 Series AC-DC Desktop Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Tulon tyyppi | Virta - lähtö (maks.) | Teho (wattia) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALM150PS48 | AC/DC DESKTOP ADAPTER 48V 149W | Kevyt taipuisa kaapeli (myydään erikseen) | 3,1A | 149 W | 23 - Immediate | $88.76 | Näytä tiedot |
![]() | ![]() | ALM150PS12 | AC/DC DESKTOP ADAPTER 12V 150W | Kevyt taipuisa kaapeli (myydään erikseen) | 12,5A | 150 W | 8 - Immediate | $88.76 | Näytä tiedot |
![]() | ![]() | ALM150PS24 | AC/DC DESKTOP ADAPTER 24V 149W | Kevyt taipuisa kaapeli (myydään erikseen) | 6,2A | 149 W | 8 - Immediate | $88.76 | Näytä tiedot |
![]() | ![]() | ALM150PS15 | AC/DC DESKTOP ADAPTER 15V 150W | Kevyt taipuisa kaapeli (myydään erikseen) | 10A | 150 W | 5 - Immediate | $88.76 | Näytä tiedot |
ALM200 Series AC-DC Desktop Power Supplies
| Kuva | Manufacturer Part Number | Kuvaus | Tulon tyyppi | Virta - lähtö (maks.) | Teho (wattia) | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ALM200PS19C2-8 | AC/DC DESKTOP ADAPTER 19V 201W | Kevyt taipuisa kaapeli (myydään erikseen) | 10,6A | 201 W | 55 - Immediate | $108.32 | Näytä tiedot |
![]() | ![]() | ALM200PS24 | AC/DC DESKTOP ADAPTER 24V 202W | Kevyt taipuisa kaapeli (myydään erikseen) | 8,4A | 202 W | 16 - Immediate | $108.32 | Näytä tiedot |
![]() | ![]() | ALM200PS19 | AC/DC DESKTOP ADAPTER 19V 201W | Kevyt taipuisa kaapeli (myydään erikseen) | 10,6A | 201 W | 0 - Immediate | $108.32 | Näytä tiedot |
![]() | ![]() | ALM200PS12 | AC/DC DESKTOP ADAPTER 12V 200W | Kevyt taipuisa kaapeli (myydään erikseen) | 16,7A | 200 W | 2 - Immediate | $108.33 | Näytä tiedot |