XVF3610 Processor for Audio Capture

XMOS’ VocalFusion® XVF3610 voice processor is suited for ASR and other voice communication applications

Image of XMOS' XVF3610 Processor for Audio Capture XMOS' VocalFusion XVF3610 voice processor uses a microphone array to capture and process high-quality audio. Audio streams are suitable for automatic speech recognition (ASR) and other voice communication applications. The VocalFusion XVF3610 voice processor provides four general purpose output pins that can be configured as simple digital I/O pins, pulse width modulated (PWM) outputs, and rate-adjustable LED flashers, and four general purpose input pins. These can be used as simple logic inputs or event capture (edge detection) and an SPI primary interface to control and query an SPI secondary device, such as an ADC, DAC, or external keyword detection device.

Features
  • Acoustic echo cancellation (AEC)
  • Interference canceller (IC)
  • Noise suppression
  • Automatic delay estimation control (ADEC)
  • Automatic gain control (AGC)
  • System control and parameterization
Applications
  • Smart doorbells
  • Smart TVs and set-top boxes/accessories
  • General audio/visual products
  • Smart home appliances
  • Health and fitness
  • Conference calling

Eval Kit

KuvaManufacturer Part NumberKuvausTyyppiAihealueSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR XVF3610XK-VOICE-L71EVAL BOARD FOR XVF3610AudioÄänentunnistus21 - Immediate$167.20Näytä tiedot

Voice Processors

KuvaManufacturer Part NumberKuvausJännite - I/OSaatavana oleva määrä HintaNäytä tiedot
VPU 3.3V IO 2MIC FAR-FIELD 60QFNXVF3610-QF60B-CVPU 3.3V IO 2MIC FAR-FIELD 60QFN3,30V650 - Immediate$11.00Näytä tiedot
VPU 1.8V IO 2MIC FAR-FIELD 60QFNXVF3610-QF60A-CVPU 1.8V IO 2MIC FAR-FIELD 60QFN1,80V1018 - Immediate$11.00Näytä tiedot
Published: 2023-04-18