WR-COM HDMI® Connectors

Würth Elektronik's connectors are the ideal solution for transmitting high-quality, uncompressed digital A/V signals using a single port interface

Image of Wurth Electronics' WR-COM: HDMI® Connectors Würth Elektronik's WR-COM HDMI series (high-definition multimedia interface) connector family is available in three types; Standard Type A, Mini Type C, and Micro Type D. HDMI connectors are the ideal solution for transmitting high quality, uncompressed digital audio and video signals using a single port interface. To provide extra protection when needed, Würth Elektronik also offers plastic caps for HDMI connectors.

Features
  • Qualified and approved according to HDMI 1.4b compliance test specification
  • High data rate: up to 10.2 Gbps
  • Rated current: 0.5 A
  • Working voltage: 40 VAC
  • SMT, horizontal orientation
  • UL, RoHS, and REACH approvals
Applications
  • Factory automation
  • Industrial
  • Digital audio/video systems
  • Smart devices
  • HD handheld and portable electronic devices
  • Home and commercial entertainment systems
  • IoT

WR-COM HDMI Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCP MICRO HDMI 19POS SMD RA685119248223CONN RCP MICRO HDMI 19POS SMD RA1194 - Immediate$2.59Näytä tiedot
CONN RCPT HDMI 19POS SMD R/A685119134923CONN RCPT HDMI 19POS SMD R/A7336 - Immediate$2.16Näytä tiedot
CONN RCP MICRO HDMI 19POS SMD RA685119248123CONN RCP MICRO HDMI 19POS SMD RA1516 - Immediate$2.59Näytä tiedot
CONN RCPT MINI HDMI 19POS SMD RA685119136923CONN RCPT MINI HDMI 19POS SMD RA7540 - Immediate$2.62Näytä tiedot
CONN RCPT HDMI 19POS SMD R/A685119135725CONN RCPT HDMI 19POS SMD R/A1592 - Immediate$2.95Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN COVER FOR HDMI CONN726852001CONN COVER FOR HDMI CONN109 - Immediate$0.60Näytä tiedot
CONN COVER FOR HDMI CONN726851001CONN COVER FOR HDMI CONN6331 - Immediate$0.60Näytä tiedot
Published: 2022-01-18