WE-SL5 HC Common Mode SMD Line Filter

Würth Elektronik's WE-SL5 HC Series filters noise from power lines up to 5A

Image of Wurth Electronics' WE-SL5 HC Common Mode SMD Line FiltersWürth Elektronik WE-SL5 HC Series is made for filtering noise from power lines up to 5 A. With its compact package size of 9.5 mm x 8.3 mm and low profile of only 5.3 mm, it can be used in areas where board space is limited. In addition, the WE-SL5 HC offers excellent noise suppression for its current capability and has an impedance rating up 1000 Ω.

The housing is UL94-VO recognized, and the part is generally used as a line filter in PoE and PoE+ applications, other data lines, or power lines.

Characteristics
  • Small size
  • Low profile: only 5.3 mm
  • High impedance: up to 1,000 Ω
  • High current up to 5,000 mA
  • Operating temperature: -40°C to +125°C
  • Recommend solder profile: Reflow
  • Rated voltage 80 VDC (42 VAC)
Applications
  • Data lines
  • Power lines
  • Common mode interference

WE-SL5 HC Common Mode SMD Line Filters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CMC 5UH 5A 2LN 500 OHM SMD744273501CMC 5UH 5A 2LN 500 OHM SMD11908 - Immediate$3.07Näytä tiedot
CMC 9UH 3.5A 2LN 800 OHM SMD744273801CMC 9UH 3.5A 2LN 800 OHM SMD952 - Immediate$3.07Näytä tiedot
Published: 2013-07-02