WE-PF Series SMT EMI Suppression Power Ferrites

Würth Elektronik's power ferrites are suitable for applications with high currents up to 10 A, such as power electronics

Image of Würth Elektronik’s WE-PF Series SMT EMI Suppression Power FerritesWürth Elektronik’s WE-PF series are magnetically shielded high current power ferrites with a NiZn core material for use in a wide frequency range. The power ferrites are suitable for applications with high currents up to 10 A, such as power electronics. The WE-PF series are available in 1280 package size and SMT mount.

Characteristics
  • Suitable for high current applications up to 10 A
  • Core material NiZn for use in a wide frequency range
  • Magnetically shielded version
  • Operating temperature: -40°C to +125°C
Applications
  • Interference suppression in motors
  • Switch mode PSUs
  • Power electronics

WE-PF Series SMT EMI Suppression Power Ferrites

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 1.18 KOHM 2SMD 1LN742792901FERRITE BEAD 1.18 KOHM 2SMD 1LN147 - Immediate$2.47Näytä tiedot
FERRITE BEAD 200 OHM 2SMD 4LN7427929112FERRITE BEAD 200 OHM 2SMD 4LN1499 - Immediate$2.47Näytä tiedot
FERRITE BEAD 300 OHM 2SMD 1LN742792904FERRITE BEAD 300 OHM 2SMD 1LN1335 - Immediate$2.47Näytä tiedot
FERRITE BEAD 565 OHM 2SMD 1LN742792902FERRITE BEAD 565 OHM 2SMD 1LN73 - Immediate$2.47Näytä tiedot
FERRITE BEAD 185 OHM 2SMD 1LN7427929115FERRITE BEAD 185 OHM 2SMD 1LN896 - Immediate$2.47Näytä tiedot
FERRITE BEAD 200 OHM 2SMD 1LN742792910FERRITE BEAD 200 OHM 2SMD 1LN0 - Immediate$2.47Näytä tiedot
FERRITE BEAD 190 OHM 2SMD 1LN742792906FERRITE BEAD 190 OHM 2SMD 1LN325 - Immediate$2.47Näytä tiedot
FERRITE BEAD 240 OHM 2SMD 1LN742792907FERRITE BEAD 240 OHM 2SMD 1LN47 - Immediate$2.47Näytä tiedot
FERRITE BEAD 6000 OHM 2SMD 1LN742792903FERRITE BEAD 6000 OHM 2SMD 1LN2858 - Immediate$2.47Näytä tiedot
Published: 2023-06-16