WE-CMDC: Common Mode Data Line Filter

Würth Elektronik's WE-CMDC common mode data line filter features high currents up to 10 A and a low-profile SMT construction

Image of Würth Elektronik's WE-CMDC: Common Mode Data Line FilterWürth Elektronik’s WE-CMDC series common mode chokes for low voltage DC signal and power lines are low-profile SMT chokes with approximately 60% higher rated current than the existing WE-SL5 HC series with section winding style. The WE-CMDC series is AEC-Q200 Grade 1 qualified and features high currents up to 10 A.

Features
  • High current up to 10 A
  • High impedance up to 2500 Ω
  • Low-profile SMT construction
  • Compact case
  • AEC-Q200 qualification
Applications
  • DC/DC converter
  • DC low-voltage power lines
  • Data and signal lines
  • Power supply systems
Updated: 2025-07-09

WE-CMDC: Common Mode Data Line Filter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMMON MODE DATA LINE CHOKE 12.5744238102COMMON MODE DATA LINE CHOKE 12.51125 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 14 U744238132COMMON MODE DATA LINE CHOKE 14 U1157 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 20 U744238182COMMON MODE DATA LINE CHOKE 20 U1130 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 23.5744238202COMMON MODE DATA LINE CHOKE 23.51010 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 27 U744238252COMMON MODE DATA LINE CHOKE 27 U1177 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 4 UH744238301COMMON MODE DATA LINE CHOKE 4 UH1174 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 7 UH744238501COMMON MODE DATA LINE CHOKE 7 UH1185 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 9 UH744238701COMMON MODE DATA LINE CHOKE 9 UH1138 - Immediate$1.83Näytä tiedot
COMMON MODE DATA LINE CHOKE 45 U744239252COMMON MODE DATA LINE CHOKE 45 U1000 - Immediate$2.21Näytä tiedot
COMMON MODE DATA LINE CHOKE 4.5744239301COMMON MODE DATA LINE CHOKE 4.5937 - Immediate$2.21Näytä tiedot
COMMON MODE DATA LINE CHOKE 8 UH744239701COMMON MODE DATA LINE CHOKE 8 UH940 - Immediate$2.21Näytä tiedot
COMMON MODE DATA LINE CHOKE 31.5744240202COMMON MODE DATA LINE CHOKE 31.5476 - Immediate$2.76Näytä tiedot
COMMON MODE DATA LINE CHOKE 6.3744240501COMMON MODE DATA LINE CHOKE 6.3424 - Immediate$2.76Näytä tiedot
CMC 9UH 8A 2LN 700OHM SMD744237701CMC 9UH 8A 2LN 700OHM SMD2275 - Immediate$2.22Näytä tiedot
CMC 13UH 6A 2LN 1KOHM SMD744237102CMC 13UH 6A 2LN 1KOHM SMD1197 - Immediate$2.22Näytä tiedot
CMC 17UH 4.5A 2LN 1.5KOHM SMD744237152CMC 17UH 4.5A 2LN 1.5KOHM SMD2571 - Immediate$2.22Näytä tiedot
Published: 2021-09-20