Plastic Connector Housings

Würth Elektronik features their plastic connector housings, pre-formed to fit standard D-SUBs

Image of Wurth Electronics Plastic Connector HousingEven one of the most robust and enduring connectors ever designed, the D-SUB, could use a little help if it emits unwanted noise. Würth Elektronik metallized plastic housing is an elegant, fast, and space-saving method to shield radiated interference from a D-SUB. The housing is pre-formed to fit standard D-SUBs and it comes with fastening screws. It is easy to install and provides a high attenuation with a minimum of 40 dB at 100 MHz.

Features and Benefits
  • Attenuation: minimum 40 dB at 100 MHz
  • Operating temperature: -40°C to +85°C
  • Metallized, with screws UNC 4/40
  • Thermoplastic material ABS
  • Self-cutting screws
  • Straight cable outlet with pre-assembled metal cable clamp
  • Two mobile assembled knurled screws as fastening for the counterpart
  • Packed in separate parts
  • Half-mounted

D-SUB Plastic Connector Housings

KuvaManufacturer Part NumberKuvausYhteensopiva kuoren kokoSaatavana oleva määrä HintaNäytä tiedot
CONN BACKSHELL 9POS 180DEG SHLD260709CONN BACKSHELL 9POS 180DEG SHLDE87 - Immediate$10.71Näytä tiedot
CONN BACKSHELL 15POS 180DEG SHLD260715CONN BACKSHELL 15POS 180DEG SHLDA0 - Immediate$7.79Näytä tiedot
CONN BACKSHELL 25POS 180DEG SHLD260725CONN BACKSHELL 25POS 180DEG SHLDB80 - Immediate$10.71Näytä tiedot
CONN BACKSHELL 37POS 180DEG SHLD260737CONN BACKSHELL 37POS 180DEG SHLDC0 - Immediate$8.34Näytä tiedot
Published: 2016-06-08