T58 Series vPolyTan™ Solid Tantalum Chip Capacitors

Vishay's T58 vPolyTan™ solid tantalum chip capacitors increase volumetric efficiency to save space in handheld consumer electronics

Image of Vishay's T58 Series vPolyTan™ Solid Tantalum Chip Capacitors Combining polymer tantalum technology with high-efficiency MicroTan® packaging, the Vishay T58 series of polymer tantalum chip capacitors, with high-efficiency MicroTan packaging, feature low ESR, a wide capacitance range, and low impedance. The capacitors achieve industry-best capacitance-voltage ratings in six molded case codes, including 47 µF-6.3 V in the compact M0 (1608-10) case and 220 µF-10 V and 330 µF-6.3 V in the BB (3528-20). They provide a 10% improvement in space utilization compared to similar devices, saving PCB space, and enabling the design of smaller and thinner end products.

Features
  • High-efficiency MicroTan packaging
  • Available in eight molded case codes
  • Wide capacitance range from 10 µF to 330 µF
  • Capacitance tolerance of ±20%
  • Voltage ratings from 4 V to 25 V
  • Low impedance
  • Low ESR down to 50 mΩ
  • RoHS-compliant, halogen-free, and Vishay Green
  • Moisture sensitivity level (MSL) of 3
  • Available in tape-and-reel packaging per the EIA-481 standard

Applications include decoupling, smoothing, filtering, and energy storage applications in smartphones, tablets, and ultra-thin laptops, in addition to wireless cards, network equipment, and audio amplifiers and pre-amplifiers.

T58 Series vPolyTan Solid Tantalum Chip Capacitors

KuvaManufacturer Part NumberKuvausJännite – nimellinenSaatavana oleva määrä HintaNäytä tiedot
T58475M025W02T0500 PRELIMINARYT58W0475M025C0500T58475M025W02T0500 PRELIMINARY25 V9700 - Immediate$1.02Näytä tiedot
CAP TANT POLY 47UF 8.2V 0805T58W0476M8R2C0300CAP TANT POLY 47UF 8.2V 08058.2 V0 - Immediate$1.23Näytä tiedot
Published: 2016-04-05