Bengal Single Board Computer

VersaLogic introduces the Bengal, a low-power, high-performance, single board computer with quad, dual, and single-core processor options

Image of VersaLogic Corporation's Bengal Single Board Computer VersaLogic introduces the Bengal, a low-power, high-performance, single board computer (SBC) with a full complement of on-board I/O. Driven by the low power Intel® 22 nm Silvermont microarchitecture, the Bengal provides up to 1.9 GHz of performance with quad, dual, and single-core processor options. Based on the industry-standard PC/104 format (4.23 x 3.77 inches), this SBC is an excellent solution for size, weight, and power (SWaP) constrained applications.

Bengal is built on the new "PCle/104 OneBank" format. Compatible with the PCI/104 Express format, it includes a legacy PCI connector, and a single bank high-speed PCIe connector. This provides flexible system expansion, while leaving more on-board space available for product features. The single bank connector is mechanically and electrically compatible with the existing PCI/104-Ecpress Type 1 and Type 2 modules.

As with all VersaLogic products, the Bengal is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the Bengal provides a durable embedded computer solution with an excellent cost of ownership.

Features
  • -40°C to +85°C operating temperature
  • Shock and vibration per MIL-STD-202G
  • PC/104 One™ form factor
  • 4th Generation Intel® Atom™ processor ("Bay Trail")
    • E3845 (quad core) or
    • E3826 (dual core) or
    • E3815 (single core)
  • Trusted Platform Module (TPM) security chip
  • Up to 8 GB SO-DIMM RAM
  • Gigabit Ethernet (2 ports)
  • VGA and dual mini DisplayPorts
  • Mini PCIe Socket / with mSATA support
  • USB 3.0 and USB 2.0 ports
  • Serial I/O
  • SATA
  • Digital I/O (18 lines)
  • Fanless versions
  • VersaAPI programming support
  • Customization available in quantities as low as 100 pcs.

Bengal Single Board Computer

KuvaManufacturer Part NumberKuvausYtimien lukumääräSaatavana oleva määrä Hinta
SBC 1.46GHZ 1 CORE 8GB/0GB RAMVL-EPME-30EAPSBC 1.46GHZ 1 CORE 8GB/0GB RAM130 - Immediate$839.17Näytä tiedot
SBC 1.46GHZ 2 CORE 8GB/0GB RAMVL-EPME-30EBPSBC 1.46GHZ 2 CORE 8GB/0GB RAM213 - Immediate$858.87Näytä tiedot
SBC 1.91GHZ 4 CORE 8GB/0GB RAMVL-EPME-30ECPSBC 1.91GHZ 4 CORE 8GB/0GB RAM414 - Immediate$1,053.90Näytä tiedot

Bengal Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
ACCY EPME-30 PASSIVE HEAT SINKVL-HDW-406ACCY EPME-30 PASSIVE HEAT SINK57 - Immediate$19.69Näytä tiedot
ACCY HDW-406 COOLING FAN EPME-30VL-HDW-407ACCY HDW-406 COOLING FAN EPME-3056 - Immediate$15.41Näytä tiedot
Published: 2015-02-19