Reversible USB Cables

Tripp Lite’s cables feature a uniquely designed reversible type A connector that plugs into a USB port in either direction

Image of Tripp Lite's Reversible USB CablesTripp Lite’s reversible USB 2.0 cables take the guesswork out of USB connections, no more fumbling around trying to plug in USB devices. Unlike traditional USB cables that can be attached only one way, these cables feature a uniquely designed reversible type A connector that plugs into a USB port in either direction, making connections easier and faster. Available in a variety of lengths and connector types, these cables are perfect for connecting scanners, printers, external hard drives, MP3 players, smartphones, digital cameras, and other USB devices.

Features
  • Reversible type A connector allows plugging in either direction
  • Support transfer rates of up to 480 Mbps
  • Available in lengths of up to 10 feet
  • Available with mini and micro connector types
  • Select models feature angled connectors for maximum flexibility in tight spaces and hard-to-reach places
  • Backward compatible with older USB 1.1 devices
  • RoHS compliant designs with lifetime warranties
Applications
  • Scanners
  • Printers
  • External hard drives
  • MP3 players
  • Smartphones
  • Digital cameras
  • USB devices

Reversible USB Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 A RCPT TO A PLUG 1'UR024-001CBL USB2.0 A RCPT TO A PLUG 1'1173 - Immediate$5.77Näytä tiedot
CBL USB2.0 A RCP-A PLUG R/A 1.5'UR024-18N-RACBL USB2.0 A RCP-A PLUG R/A 1.5'1512 - Immediate$6.75Näytä tiedot
CBL USB2.0 A PLUG-MIN B PLUG 6'UR030-006CBL USB2.0 A PLUG-MIN B PLUG 6'175 - Immediate
150 - Factory Stock
$7.39Näytä tiedot
CBL USB2.0 A PLUG TO A PLUG 3'UR020-003CBL USB2.0 A PLUG TO A PLUG 3'725 - Immediate$6.77Näytä tiedot
CBL USB2.0 A RCPT-A PLUG R/A 6'UR024-006-RACBL USB2.0 A RCPT-A PLUG R/A 6'0 - ImmediateSee Page for PricingNäytä tiedot

Reversible USB Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ADAPTER USB A RCPT TO USB A PLUGUR024-000ADAPTER USB A RCPT TO USB A PLUG0 - Immediate$2.59Näytä tiedot
ADAPTER USB A PLUG TO USB A RCPTUR024-000-UPADAPTER USB A PLUG TO USB A RCPT2293 - Immediate
3000 - Factory Stock
$7.93Näytä tiedot
ADAPTER USB A RCPT TO USB A PLUGUR024-000-RAADAPTER USB A RCPT TO USB A PLUG0 - Immediate$7.94Näytä tiedot
Published: 2019-09-27