Reversible USB 2.0 Cables

Tripp Lite offers their reversible USB 2.0 cables in a variety of lengths and connector types

Image of Tripp Lite UR020-003 Reversible USB CablesTripp Lite’s reversible USB 2.0 cables take the guesswork out of USB connections. Unlike traditional USB cables that can only be attached one way, these cables feature a uniquely designed reversible connector that plugs into a USB port in either direction, making connections easier and faster. Available in a variety of lengths and connector types, these cables are perfect for connecting scanners, printers, external hard drives, MP3 players, smartphones, digital cameras, and other USB devices.

Features
  • Varying length and connector types of USB 2.0 cables available
  • Universal, reversible connector allows plugging in any direction
Applications
  • Homes
  • Small business
  • Large business
  • Industrial

Reversible USB Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CBL USB2.0 A RCPT TO A PLUG 1'UR024-001CBL USB2.0 A RCPT TO A PLUG 1'1125 - Immediate$5.77Näytä tiedot
CBL USB2.0 A RCP-A PLUG R/A 1.5'UR024-18N-RACBL USB2.0 A RCP-A PLUG R/A 1.5'1808 - Immediate$6.41Näytä tiedot
CBL USB2.0 A PLUG-MIN B PLUG 6'UR030-006CBL USB2.0 A PLUG-MIN B PLUG 6'191 - Immediate$6.54Näytä tiedot
CBL USB2.0 A PLUG TO A PLUG 3'UR020-003CBL USB2.0 A PLUG TO A PLUG 3'782 - Immediate$6.77Näytä tiedot
CBL USB2.0 A RCPT-A PLUG R/A 6'UR024-006-RACBL USB2.0 A RCPT-A PLUG R/A 6'0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2016-03-11