xx555 Single Precision Timers

Texas Instruments offers the xx555 single precision timers operating for supplies of 5 V to 15 V

Image of Texas Instruments' xx555 Single Precision TimersTexas Instruments' NE555 are precision timing circuits capable of producing accurate time delays or oscillation. In the time-delay or mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor.

The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset, and the output goes low. When the output is low, a low-impedance path is provided between discharge (DISCH) and ground.

The output circuit is capable of sinking or sourcing current up to 200 mA. Operation is specified for supplies of 5 V to 15 V. With a 5 V supply, output levels are compatible with TTL inputs.

Features
  • Timing from microseconds to hours
  • Astable or monostable operation
  • TTL-compatible output can sink or source
    • Up to 200 mA
Applications
  • Fingerprint biometrics
  • Iris biometrics
  • RFID reader
  • Adjustable duty cycle
  • On products compliant to MIL-PRF-38535, all parameters are tested unless otherwise noted. On all other products, production processing does not necessarily include testing of all parameters.

NA555 Single Precision Timers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNA555DRIC OSC SNGL TIMER 100KHZ 8-SOIC23753 - Immediate$0.22Näytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPNA555PIC OSC SINGLE TIMER 100KHZ 8-DIP1134 - Immediate$0.37Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNA555DIC OSC SNGL TIMER 100KHZ 8-SOIC3758 - Immediate
5872 - Marketplace
$0.83Näytä tiedot
IC OSC SNGL TIMER 500KHZ 8-SOICNA555S-13IC OSC SNGL TIMER 500KHZ 8-SOIC0 - Immediate$0.29Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNA555DG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.40Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNA555DRIC OSC SNGL TIMER 100KHZ 8-SOIC23753 - Immediate$0.22Näytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPNA555PG4IC OSC SINGLE TIMER 100KHZ 8-DIP0 - Immediate$0.15Näytä tiedot

NE555 Single Precision Timers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPNE555PIC OSC SINGLE TIMER 100KHZ 8-DIP33443 - Immediate$0.43Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-TSSOPNE555PWIC OSC SNGL TIMER 100KHZ 8-TSSOP672 - Immediate
10176 - Marketplace
$0.78Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555DIC OSC SNGL TIMER 100KHZ 8-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC OSC SNGL TIMER 100KHZ 8-TSSOPNE555PWRIC OSC SNGL TIMER 100KHZ 8-TSSOP4589 - Immediate$0.25Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555DRG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.21Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555DRIC OSC SNGL TIMER 100KHZ 8-SOIC125091 - Immediate
144231 - Marketplace
$0.25Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555PSRIC OSC SNGL TIMER 100KHZ 8-SOIC4042 - Immediate$0.37Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555DE4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.09Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555DG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.38Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555DRE4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.08Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555PSRE4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.10Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICNE555PSRG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.10Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-TSSOPNE555PWRE4IC OSC SNGL TIMER 100KHZ 8-TSSOP0 - Immediate$0.07Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-TSSOPNE555PWRG4IC OSC SNGL TIMER 100KHZ 8-TSSOP0 - Immediate$0.07Näytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPNE555VIC OSC SINGLE TIMER 100KHZ 8-DIP0 - Immediate$0.49Näytä tiedot

SA555 Single Precision Timers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSA555DRIC OSC SNGL TIMER 100KHZ 8-SOIC18023 - Immediate$0.26Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSA555DIC OSC SNGL TIMER 100KHZ 8-SOIC680 - Immediate$0.82Näytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPSA555PIC OSC SINGLE TIMER 100KHZ 8-DIP14218 - Immediate$0.35Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSA555DE4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.39Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSA555DG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.39Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSA555DRE4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.09Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSA555DRG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.25Näytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPSA555PG4IC OSC SINGLE TIMER 100KHZ 8-DIP0 - Immediate$0.11Näytä tiedot

SE555 Single Precision Timers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSE555DG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate
19526 - Marketplace
$0.91Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSE555DRIC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.38Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSE555DRG4IC OSC SNGL TIMER 100KHZ 8-SOIC0 - Immediate$0.25Näytä tiedot
IC OSC SNGL TIMER 100KHZ 8-SOICSE555DIC OSC SNGL TIMER 100KHZ 8-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC OSC SINGLE TIMER 100KHZ 8-DIPSE555PIC OSC SINGLE TIMER 100KHZ 8-DIP0 - Immediate$0.40Näytä tiedot
Published: 2017-08-03