TLC555 LinCMOS™ Timers

Texas Instruments offers the 2.1 MHz, 250 µA, low-power timers for general-purpose timing applications

Image of Texas Instruments' TLC555 LinCMOS™ TimersTexas Instruments' TLC555 is a monolithic timing circuit fabricated using the TI LinCMOS process. The timer is fully compatible with CMOS, TTL, and MOS logic, and operates at frequencies up to 2 MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power-supply voltage.

Like the NE555, the TLC555 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low. The reset input (RESET) can override all other inputs and can be used to initiate a new timing cycle. If RESET is low, the flip-flop is reset and the output is low. Whenever the output is low, a low-impedance path is provided between the discharge terminal (DISCH) and GND. All unused inputs must be tied to an appropriate logic level to prevent false triggering.

Features
  •  Very low power consumption:
    • 1 mW typical at VDD = 5 V
  • Capable of operation in astable mode
  • CMOS output capable of swinging rail-to-rail
  • High output current capability
    • Sink: 100 mA typical
    • Source: 10 mA typical
  • Output fully compatible with CMOS, TTL, and MOS
  • Low supply current reduces spikes during output transitions
  • Single-supply operation from 2 V to 15 V
  • Functionally interchangeable with the NE555; has same pinout
  • ESD protection exceeds 2000 V per MIL-STD-883C, method 3015.2
  • Available in Q-temp automotive
    • High-reliability automotive applications
    • Configuration control and print support
    • Qualification to automotive standards
Applications
  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generator

TLC555 LinCMOS Timers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OSC SNGL TIMER 2.1MHZ 14TSSOPTLC555CPWRIC OSC SNGL TIMER 2.1MHZ 14TSSOP1856 - Immediate$0.85Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555QDRIC OSC SNGL TIMER 2.1MHZ 8-SOIC0 - Immediate$0.79Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CDRIC OSC SNGL TIMER 2.1MHZ 8-SOIC47869 - Immediate$0.70Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CDIC OSC SNGL TIMER 2.1MHZ 8-SOIC1233 - Immediate
1488 - Marketplace
$1.03Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555IDRIC OSC SNGL TIMER 2.1MHZ 8-SOIC36306 - Immediate$0.76Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555IDIC OSC SNGL TIMER 2.1MHZ 8-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CPSRIC OSC SNGL TIMER 2.1MHZ 8-SOIC2046 - Immediate$0.85Näytä tiedot
IC OSC SINGLE TIMER 2.1MHZ 8-DIPTLC555CPIC OSC SINGLE TIMER 2.1MHZ 8-DIP10341 - Immediate$1.04Näytä tiedot
IC OSC SINGLE TIMER 2.1MHZ 8-DIPTLC555IPIC OSC SINGLE TIMER 2.1MHZ 8-DIP3215 - Immediate$1.15Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555QDRQ1IC OSC SNGL TIMER 2.1MHZ 8-SOIC43847 - Immediate$0.95Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CPSIC OSC SNGL TIMER 2.1MHZ 8-SOIC0 - Immediate$1.21Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CDRG4IC OSC SNGL TIMER 2.1MHZ 8-SOIC0 - Immediate$0.57Näytä tiedot
IC OSC SINGLE TIMER 2.1MHZ 8-DIPTLC555CPE4IC OSC SINGLE TIMER 2.1MHZ 8-DIP0 - Immediate$0.35Näytä tiedot
IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CDG4IC OSC SNGL TIMER 2.1MHZ 8-SOIC0 - Immediate$0.51Näytä tiedot
Published: 2017-08-21