TUSB422 USB PD TCPCi Port Controller

Texas Instruments offers its TUSB422 USB Type-C™ port control with power delivery

Image of Texas Instruments' TUSB422 USB PD TCPCi Port ControllerTexas Instruments' TUSB422 is a USB PD PHY that enables a USB Type-C port with the configuration channel (CC) logic needed for USB Type-C ecosystems. It integrates the physical layer of the USB BMC power delivery (PD) protocol to allow up to 100 W of power and support for alternate mode interfaces. An external microprocessor, containing USB Type-C port manager (TCPM), communicates with the TUSB422 through an I2C interface.

Under control of the TCPM, TUSB422 uses the CC pins to determine port attach/detach, cable orientation, role detection, and port control for USB Type-C current mode. The TUSB422 can be configured as DFP, UFP, or DRP, depending on the application. The TUSB422 implements VBUS detection and discharge for the implementation of a compliant USB Type-C port.

The TUSB422 integrates a 2.5 W switch to provide VCONN power for an active cable. The device also provides a VCONN discharge function. The TUSB422 also supports USB Type-C optional features, such as audio and debug accessory.

The device operates over a wide supply range and has low power consumption. The TUSB422 is available in industrial temperature ranges.

Features
  • USB PD PHY with I2C interface (TCPCi) supporting:
    • 5 V to 24 V power sourcing and sinking
    • 2.5 W VCONN switch
    • Alt mode negotiations
  • Supports USB Type-C 1.2 and power delivery (PD) specifications
  • Optimized for portable applications with autonomous dual role port (DRP) support
  • Dead battery support
  • Integrated over-temperature sensing diode (OTSD)
  • VBUS detect and discharge control
  • VDD supply voltage: 2.7 V to 5.5 V

Applications

  • Smartphones
  • Tablets, notebooks, and desktops
  • Wall chargers, power banks
  • Software configurable as dedicated host, dedicated device, or dual-role
    • DFP, UFP, and DRP
    • Attach/detach of USB port
    • Cable-orientation detection
    • Current-mode advertisement and detection
    • Debug and audio accessory support
    • Active cable detection
    • VCONN for active cable
  • Low current consumption
  • Industrial temperature range of -40°C to 85°C

TUSB422 USB PD TCPCi Port Controller

KuvaManufacturer Part NumberKuvausSyöttöjännitePakkaus / koteloValmistajan laitepakkausSaatavana oleva määrä HintaNäytä tiedot
IC INTERFACE SPECIALIZED 9DSBGATUSB422IYFPTIC INTERFACE SPECIALIZED 9DSBGA2,7V – 5,5V9-XFBGA, DSBGA9-DSBGA355 - Immediate$1.54Näytä tiedot
IC INTERFACE SPECIALIZED 9DSBGATUSB422IYFPRIC INTERFACE SPECIALIZED 9DSBGA2,7V – 5,5V9-XFBGA, DSBGA9-DSBGA8318 - Immediate$1.03Näytä tiedot
Published: 2017-04-12