TS5USBC400 Dual 2:1 USB 2.0 Multiplexers/Demultiplexers

Texas Instruments' TS5USBC400 dual 2:1 USB 2.0 MUX/DEMUX or single-ended cross switch with 16 V overvoltage protection (OVP)

Image of Texas Instruments' TS5USBC400 Dual 2:1 USB 2.0 Multiplexers/DemultiplexersTexas Instruments' TS5USBC400 are bidirectional low-power dual-port, high-speed, USB 2.0 analog switches with integrated protection for USB Type-C™ systems. The devices are configured as a dual 2:1 or 1:2 switches and are optimized for handling the USB 2.0 D± lines in USB Type-C systems.

The TS5USBC400 protection on the I/O pins can tolerate up to 16 V with automatic shutoff circuitry to protect system components behind the switch.

The TS5USBC400 comes in a small 12-pin DSBGA package making it a perfect candidate for mobile and space constrained applications.

Features
  • Supply range 2.3 V to 5.5 V
  • Differential 2:1 or 1:2 switch/multiplexer
  • 0 V to 16 V OVP on common pins
  • Powered off protection when VCC = 0 V
  • Low RON of 9 Ω max.
  • BW of 1.1 GHz typ.
  • CON of 4.5 pF typ.
  • Low power disable mode
  • 1.8 V compatible logic inputs
  • ESD protection exceeds JESD 22
    • 2000 V human body model (HBM)
  • TS5USBC400: standard temperature range of 0°C to +70°C
  • TS5USBC400I: industrial temperature range of -40°C to +85°C
  • Small DSBGA package
Applications
  • Mobile
  • PCs/notebooks
  • Tablets
  • Anywhere a USB Type-C or Micro-B connector is used

TS5USBC400 Dual 2:1 USB 2.0 Multiplexers/Demultiplexers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC USB SWITCH 12DSBGATS5USBC400IYFPTIC USB SWITCH 12DSBGA859 - Immediate$0.87Näytä tiedot
IC USB SWITCH 12DSBGATS5USBC400YFPTIC USB SWITCH 12DSBGA0 - Immediate$0.78Näytä tiedot
IC USB SWITCH 12DSBGATS5USBC400YFPRIC USB SWITCH 12DSBGA3000 - Immediate$0.66Näytä tiedot
IC USB SWITCH 12DSBGATS5USBC400IYFPRIC USB SWITCH 12DSBGA13866 - Immediate$0.75Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TS5USBC402TS5USBC402EVMEVAL BOARD FOR TS5USBC4022 - Immediate$160.29Näytä tiedot
Published: 2018-03-15