TPSM842xx Power Modules

Texas Instruments offers the TPSM842xx 1.5 A, 28 V input, 3.3 V output, TO-220 power modules

Image of Texas Instruments' TPSM842xx Power ModulesTexas Instruments' TPSM842xx power modules are easy-to-use integrated power solutions that combine a 1.5 A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. These total power solutions require adding only input and output capacitors and eliminates the loop compensation and magnetics part selection from the design process. 

The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry standard footprint. The TPSM842xx devices provide much higher efficiency without the need of a heatsink.

Features
  • Complete integrated power solution
  • 3-pin TO-220 footprint
  • Efficiencies up to 95%
  • Fixed output voltage options: 3.3 V, 5 V, and 12 V
  • 400 kHz switching frequency
  • Advanced Eco-mode™ pulse skip
  • Pre-bias output start-up
  • Overcurrent protection
  • Output overvoltage protection
  • Thermal shutdown
  • Operating junction range: -40°C to +125°C
  • Operating ambient range: -40°C to +85°C
  • Meets EN55022 Class B emissions
  • Create a custom design using the TPSM84203 with the WEBENCH® Power Designer
Applications
  • Consumer
    • Audio
    • STB, DTV
    • Printers
  • 12 V, 24 V distributed power-bus supplies
  • Industrial white goods

TPSM842xx Power Modules

KuvaManufacturer Part NumberKuvausTulojännite (maks.)Jännite - lähtö 2Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5VTPSM84205EABDC DC CONVERTER 5V28V-2805 - Immediate$6.24Näytä tiedot
DC DC CONVERTER 12VTPSM84212EABDC DC CONVERTER 12V28V-1222 - Immediate$6.24Näytä tiedot
DC DC CONVERTER 3.3VTPSM84203EABDC DC CONVERTER 3.3V28V-424 - Immediate$4.78Näytä tiedot
Published: 2017-10-24