OPA2172 Operational Amplifier

Texas Instruments offers its OPA2172, 36 V, single-supply, 10 MHz, rail-to-rail output op amps

Image of Texas Instruments OPA2172 Operational AmplifierTexas Instruments' OPA2172 are 36 V, single-supply, low-noise operational amplifiers capable of operating on supplies ranging from +4.5 V (±2.25 V) to +36 V (±18 V). This latest addition of high-voltage CMOS operational amplifiers, in conjunction with the OPAx171 and OPAx170, provide a family of bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPAx172 are available in micropackages and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single, dual, and quad versions all have identical specifications for maximum design flexibility.

Features  
  • Wide supply range: +4.5 to +36 V, ±2.25 to ±18 V
  • Low offset voltage: ±0.2 mV
  • Low offset drift: ±0.3 µV/°C
  • Gain bandwidth: 10 MHz
  • Low input bias current: ±8 pA
  • Low quiescent current: 1.6 mA per amplifier
  • Low noise: 7 nV/√Hz
  • EMI and RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply

OPAx172 Operational Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC OPAMP GP 2 CIRCUIT 8SOICOPA2172IDRIC OPAMP GP 2 CIRCUIT 8SOIC2087 - Immediate$2.46Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8SONOPA2172IDRGTIC OPAMP GP 2 CIRCUIT 8SON336 - Immediate$2.71Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2172IDGKIC OPAMP GP 2 CIRCUIT 8VSSOP815 - Immediate$2.58Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOPA172IDIC OPAMP GP 1 CIRCUIT 8SOIC69 - Immediate
345 - Marketplace
$2.23Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8SOICOPA2172IDIC OPAMP GP 2 CIRCUIT 8SOIC547 - Immediate$2.58Näytä tiedot
IC OPAMP GP 1 CIRCUIT SC70-5OPA172IDCKRIC OPAMP GP 1 CIRCUIT SC70-52428 - Immediate$2.18Näytä tiedot
IC OPAMP GP 1 CIRCUIT SC70-5OPA172IDCKTIC OPAMP GP 1 CIRCUIT SC70-5734 - Immediate$2.29Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOPA172IDRIC OPAMP GP 1 CIRCUIT 8SOIC4617 - Immediate
668 - Marketplace
$2.18Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5OPA172IDBVTIC OPAMP GP 1 CIRCUIT SOT23-51097 - Immediate$2.29Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5OPA172IDBVRIC OPAMP GP 1 CIRCUIT SOT23-530793 - Immediate$2.18Näytä tiedot
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4172IPWIC OPAMP GP 4 CIRCUIT 14TSSOP722 - Immediate$3.29Näytä tiedot
IC OPAMP GP 4 CIRCUIT 14SOICOPA4172IDRIC OPAMP GP 4 CIRCUIT 14SOIC57945 - Immediate$3.05Näytä tiedot
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4172IPWRIC OPAMP GP 4 CIRCUIT 14TSSOP2850 - Immediate$2.88Näytä tiedot
IC OPAMP GP 4 CIRCUIT 14SOICOPA4172IDIC OPAMP GP 4 CIRCUIT 14SOIC1180 - Immediate$3.20Näytä tiedot
EVAL MODULE FOR AMPQUICKKITAMPQUICKKIT-EVMEVAL MODULE FOR AMPQUICKKIT0 - Immediate$30.81Näytä tiedot

OPAx170 Operational Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5OPA170AIDBVRIC OPAMP GP 1 CIRCUIT SOT23-57297 - Immediate$1.12Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT5OPA170AIDRLRIC OPAMP GP 1 CIRCUIT SOT53786 - Immediate$1.75Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5OPA170AIDBVTIC OPAMP GP 1 CIRCUIT SOT23-58516 - Immediate$1.32Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOPA170AIDIC OPAMP GP 1 CIRCUIT 8SOIC306 - Immediate
16740 - Marketplace
$1.32Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOPA170AIDRIC OPAMP GP 1 CIRCUIT 8SOIC5480 - Immediate$1.12Näytä tiedot

OPAx171 Operational Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5OPA171AIDBVRIC OPAMP GP 1 CIRCUIT SOT23-57421 - Immediate$1.39Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5OPA171AIDBVTIC OPAMP GP 1 CIRCUIT SOT23-53593 - Immediate$1.63Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT5OPA171AIDRLTIC OPAMP GP 1 CIRCUIT SOT50 - Immediate$2.28Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOPA171AIDIC OPAMP GP 1 CIRCUIT 8SOIC378 - Immediate$1.63Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICOPA171AIDRIC OPAMP GP 1 CIRCUIT 8SOIC13979 - Immediate$1.39Näytä tiedot
Published: 2015-02-24