DAC53608 10-Bit 8-Channel Digital-to-Analog Converter (DAC)

Texas Instruments' DAC is ideal for low-power, battery-operated systems

Image of Texas Instruments' DAC53608 10-Bit 8-Channel DACTexas Instruments' DAC53608 is a low-power, 8-channel, voltage-output, 10-bit or 8-bit DAC. The device is specified monotonic by design across a wide power supply range from 1.8 V to 5.5 V. Using an external reference, the DAC53608 provides a full-scale output voltage range of 1.8 V to 5.5 V while consuming 0.1 mA quiescent current per channel. The DAC53608 includes per-channel, user programmable, power-down registers. The registers facilitate the DAC output buffers to start in a powered-down 10 K state and remain in this state until a power-up command is issued to the output buffers.

Low quiescent current, wide power supply range, and a per-channel power-down option makes the DAC53608 ideal for low-power, battery-operated systems.

The device communicates through the I2C interface and supports I2C standard-mode (100 kbps), fast-mode (400 kbps), and fast+ mode (1 Mbps). The converter features a load DAC (LDAC) pin that allows for simultaneous DAC updates.

The DAC53608 is available in a small 3 mm × 3 mm, 16-pin WQFN package. The device is fully-specified over the extended industrial temperature range of -40°C to +125°C.

Features
  • Wide operating range:
    • Power supply: 1.8 V to 5.5 V
    • Temperature range: -40°C to +125°C
  • I2C serial interface:
    • Standard, fast, and fast+ mode
    • 2.4 V, VIH with VDD: 5.5 V
  • ±1 LSB INL and DNL
  • LDAC pin for simultaneous output updates
  • Ultra-low power: 0.1 mA/channel at 1.8 V
  • Low-power startup-mode: outputs powered-down 10 K state
  • Tiny package:
    • 16-pin WQFN (3 mm x 3 mm)
Applications
  • Programmable power supplies
  • Programmable window comparators
  • VCOM biasing in display panels
  • Laser drivers in multifunction printers
  • Auto-focus digital still camera lens
  • ATM machines, currency counters, and barcode readers
  • IP network cameras, projectors

DAC53608 DAC

KuvaManufacturer Part NumberKuvausAsettumisaikaLähdön tyyppiDifferentiaalinen lähtöSaatavana oleva määrä HintaNäytä tiedot
IC DAC 10BIT 16-WQFNDAC53608RTETIC DAC 10BIT 16-WQFN10µs (tyyp.)Jännite - puskuroituKyllä366 - Immediate$9.24Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausBittien lukumääräNäytteenottonopeus (sekunnissa)AsettumisaikaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR DAC53608DAC53608EVMEVAL BOARD FOR DAC5360810-10µs7 - Immediate$13.09Näytä tiedot
Published: 2019-03-29