LM5141 Synchronous Buck Controllers

Texas Instruments offers the LM5141 low Iq, wide input range synchronous buck controllers

Image of Texas Instruments' LM5141 Synchronous Buck ControllersTexas Instruments' LM5141 is a synchronous buck controller, intended for high voltage, wide VIN, step-down converter applications. The control method is peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM5141 features slew rate control to simplify the compliance with EMI requirements.

The LM5141 has two selectable switching frequencies: 2.2 MHz and 440 kHz. Gate drivers with slew rate control can be adjusted to reduce EMI.

In light or no-load conditions, the LM5141 operates in skip cycle mode for improved low power efficiency. The LM5141 has a high voltage bias regulator with automatic switch-over to an external bias to reduce the IQ current from VIN. Additional features include frequency synchronization, cycle-by-cycle current limit, hiccup mode fault protection for sustained overload, and power good output.

Features
  • -40ºC to +125ºC ambient operating temperature range
  • An AEC-Q100 qualified device is available
  • VIN 3.8 V to 65 V (70 V absolute maximum)
  • Output: fixed 3.3 V, 5 V, or adjustable from 1.5 V - 15 V with ±0.8% accuracy
  • Fixed 2.2 MHz or 440 kHz switching frequency with ±5% accuracy
  • High-side and low-side gate drive with slew rate control
  • Optional frequency shift by varying an analog voltage or RT resistor
  • Optional synchronization to an external clock
  • Optional spread spectrum
  • Shutdown mode IQ: 10 µA typical
  • Low standby mode IQ: 35 µA typical
  • 75 mV current limit threshold with ±0.9% accuracy
  • External resistor or DCR current sensing
  • Output enable logic input
  • Hiccup mode for sustained overload
  • Power good indication output
  • Selectable diode emulation or forced pulse width modulation
  • QFN-24 package with wettable flanks
Applications
  • Medical equipment
  • Industrial programmable logic controllers
  • Industrial PCs
  • Embedded PCs

LM5141 Synchronous Buck Controllers

KuvaManufacturer Part NumberKuvausLähtövaiheetKäyttöjakso (maks.)Synkroninen tasasuuntaajaSaatavana oleva määrä HintaNäytä tiedot
IC REG CTRLR BUCK 24VGFNLM5141QRGETQ1IC REG CTRLR BUCK 24VGFN1-No1209 - Immediate$5.85Näytä tiedot
LOW VOLTAGE LM5141- SYNC BUCK COLM25141QRGETQ1LOW VOLTAGE LM5141- SYNC BUCK CO10.5Kyllä2098 - Immediate$6.08Näytä tiedot
SYNC BUCK CONTROLLER - COMMERCIALM5141RGETSYNC BUCK CONTROLLER - COMMERCIA1-No37 - Immediate$5.27Näytä tiedot
IC REG CTRLR BUCK 24VGFNLM5141QRGERQ1IC REG CTRLR BUCK 24VGFN1-No0 - Immediate$2.78Näytä tiedot
Published: 2017-05-22