Lighting Solutions |
|
Texas Instrument's broad product portfolio of LED drivers, AC/DC and DC/DC power management devices, wireless and wired interface control and embedded processors for general lighting, signage, backlighting and automotive applications. In addition to TI's broad portfolio its deep application knowledge and worldwide technical support network are helping designers achieve their goals faster. ![]() Development Tools & Evaluation Modules![]() TPS92314A19230VEVM Off-Line Primary Side Sensing Controller with PFC Evaluation Module BoardClick for more information.
The TPS92314 family of general LED lighting PWM controllers contain control and drive circuitry required for off-line isolated or non-isolated LED lighting applications. The TPS92314A19230VEVM evaluation module uses the TPS92314 as an isolated PFC flyback controller; more specifically it is an isolated primary-side controlled critical conduction mode PFC flyback. The controller operates in critical conduction valley switching, with minimal external parts count for 230 V applications FeaturesRegulates LED Current without Secondary Side Sensing
![]() TPS92410EVM-002 230V Linear Regulator Dimming Solution Evaluation ModuleClick for more information.
The TPS92410VEVM implements a 230 V linear regulator dimming solution using the TPS92410 and TPS92411 integrated circuits from Texas Instruments. The TPS92410 is a linear controller with analog dimming functionality, thermal foldback, and a mode switch function to improve compatibility with phase dimmers. The EVM can support applications up to ~12 W. Features
![]() MSP-TS430PW14 - 14-pin Target Development Board for MSP430F2x and MSP430G2x MCUsClick for more information.
The MSP-TS430PW14 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430 Flash parts in a 14-pin TSSOP package (TI package code: PW). Please check your target's device documentation to find the correct target board. Device Support: The MSP-TS430PW14 development kit supports the MSP430F20xx, MSP430G2x01, MSP430G2x11, MSP430G2x21 and MSP430G2x31 families of devices in the 14-pin TSSOP package (TI package code: PW). The ECCN (Export Control Classification Number) classification for this tool will be the same as the included microcontrollers. To find ECCN information for a microcontroller, see the datasheet for that device. Any use made of Texas Instruments (TI) classifications, whether it be ECCNs or HTS, is without recourse to TI and at the user’s risk. HTS and export classifications are subject to change. Your company, as the exporter of record, is responsible for determining the correct classification of any item at the time of export. Any HTS or export classification by TI is for TI’s internal use only and shall not be construed as a representation or warranty regarding the proper export classification nor relied upon to make licensing determinations. FeaturesA separate debugging and programming interface is required to work with the MSP-TS430PW14. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF) or bundled with the MSP-TS430PW14 (MSP-FET430U14). ![]() TPS92411 Floating Switch evaluation board module for 230VAC Linear Direct Drive of LEDsClick for more information.
The TPS92411EVM-002 implements a 230 V linear regulator dimming solution using the TPS92411 integrated circuit from Texas Instruments. The TPS92411 is a smart switch designed to connect the LEDs in series at the proper times during a line cycle. The EVM can support applications up to ~16 W. Features
![]() LM3406 - 1.5A Constant Current Buck Regulator Evaluation Board for Driving High Power LEDsClick for more information.
The LM3406 is a buck regulator controlled current source designed to drive a series string of high power, high brightness LEDs (HBLEDs) such as the Luxeon™ K2 Emitter at forward currents of up to 1.5 A. The converter's output voltage adjusts as needed to maintain a constant current through the LED array.
![]() BQ24072 USB Li-Ion Battery Charger and Power-Path Management Evaluation Module | LinearClick for more information.
The EVM provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the bq24072/3/4/5/9(T) and bq24230/2 product families. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications (see the data sheet for correct device) using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current. This EVM was designed as a stand-alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers. Features
![]() TPS5430EVM-342 2.25A Inverting Buck Boost Regulator Evaluation ModuleClick for more information.
The TPS5430EVM-342 evaluation module features the TPS5430 converter IC in a 2.25 A, inverting buck-boost design. The TPS5430 dc/dc converter is designed to provide up to a 3.0 A output from an input voltage source of 5.5 V to 36 V. Table 1 of the User Guide provides the rated input voltage and output current range for the evaluation module. This EVM is designed to demonstrate using the TPS5430 regulator in an inverting buck-boost application and does not reflect the entire design range of input and output voltages that can be used with this part. The switching frequency is internally set at a nominal 500 k Hz. The high-side MOSFET is incorporated inside the TPS5430 package along with the gate drive circuitry. The low drain-to-source on resistance of the MOSFET helps the TPS5430 to achieve high efficiencies and keep the junction temperature low at high output currents. The compensation components are internal to the integrated circuit (IC), whereas an external divider permits an adjustable output voltage. Additionally, the TPS5430 provides an enable input. The absolute maximum input voltage is 24 V. ![]() DRV10866 Evaluation Module for 5V, 3-Phase, Sensorless, Brushless DC Motor DriverClick for more information.
The DRV10866EVM (evaluation module) provides a cost effective, low voltage, sensorless-solution for running a 3-phase BLDC motor in 150 degree trapezoidal commutation. Features
Evaluation Module for TPS61199 White LED Driver for LCD Monitors BacklightingClick for more information.
This TPS61199EVM-598 contains the Texas Instruments TPS61199, a WLED power solution providing up to eight independently regulated current outputs using a single inductor step-up (boost) converter. The current outputs are ideal for driving a WLED backlight in notebook/laptop computers. This user's guide includes EVM specifications, recommended test setup, bill of materials, and a schematic diagram. Features
1.6 MHz, 1 A Constant Current Buck Regulator for Powering LEDsClick for more information.
The LM3405 demo board is configured to drive a series string of high power, high brightness LEDs at a forward current of 1 A using the LM3405 constant current buck regulator. The board can accept a full input operating range of 3 V to 15 V. The converter output voltage adjusts as needed to maintain a constant current through the LED array. The LM3405 is a step-down regulator with an output voltage range extending from a VO(MIN) of 205 mV (the reference voltage) to a VO(MAX) determined by the maximum duty cycle (typically 94%). It can drive up to 3 LEDs in series at 1 A forward current, with the single LED forward voltage of approximately 3.7 V (Typical of white, blue, and green LEDs using InGaN technology). Features
TPS25910 High-Current Load Switch Evaluation ModuleClick for more information.
The Texas Instruments TPS25910EVM-088 evaluation module (EVM) helps designers evaluate the performance of the TPS25910 high power load switch with programmable slew rate. The EVM contains input and output connectors, as well as control jumpers to ease evaluation of device features. Features
![]() Evaluation Board for LM3150-500 kHz - SIMPLE SWITCHER® CONTROLLER, 42V Synchronous Step-DownClick for more information.
The LM3150 evaluation boards are designed to provide the design engineer with a fully functional power converter based on Constant On-Time with Emulated Ripple mode control to evaluate the LM3150 and the entire LM315x family of parts. The evaluation board is preconfigured to use the LM3150 with the output voltage adjusted to 3.3 V, with a typical max load current of 10 A. This board is configured for 500 kHz. The printed circuit board consists of 4 layers of FR4 material and the top and bottom layers using 2 once copper and the inner layers using 1 once copper. The board size is 2.9" X 2.9". The evaluation board allows for a variety of configurations, and this multifunctional capability is used to also accept the fixed output versions of the LM3150 such as the LM3151-3.3, LM3152-3.3, and LM3153-3.3. Features
Application Notes & Reference DesignsSimpleLink™ CC2650 Wireless MCU and CC2592 Range Extender Reference Design with 122 dB Link Budget ZigBee CC2530 wireless MCU and CC2592 range extender reference design with 120 dB link budget 34 V@2.8 A LED Street Light Reference Design LED driver with dimming 140 V…170 V@0.35 A 120 VAC Input,3.5 W Output LED Driver Candelabra (E12) & Small Form Factor LED Lig Reference Design Simple White Dimmable ZigBee Connected LED Light for Home and Building Automation PFC Boost with Transition Mode Buck 312 V@80 mA 70 V, 60 mA White LED Driver with Dimming Control and Automatic Thermal Scale-Back Reference Design TRIAC Dimmable 230 V LED Lighting Driver Controller (32 V@350 mA) |
Texas Instruments Part SearchProduct Training ModulesVideo
|
![]() |