High-Voltage M12 Connectors and Wire

Tensility high-voltage, high-current M12 connectors and UL 21767-rated 600 V wire offer S, T, and L coding options for high power delivery applications

Image of Tensility High-Voltage M12 Connectors and WireThe Tensility M12 connectors are built for reliable, high-performance power delivery in demanding industrial environments. Featuring S, T, and L coding, these connectors support ratings up to 12 A and 630 V, making them ideal for high-voltage, high-current applications.

The series includes multiple mounting styles—molding, flange, assembly, and front/rear panel options—to support a wide range of design needs. Available in 3-, 4-, or 5-pin configurations, with both shielded and unshielded variants, the connectors are IP67-rated when mated and cycle-tested to 500 insertions, ensuring durability in harsh environments.

Paired with the connectors is Tensility UL 21767-rated wire, offered in 3, 4, or 5 conductor formats and AWG sizes from 16 to 32. The wire features a TPU jacket, 600 V rating, VW-1 flammability, and is both UV- and oil-resistant with a temperature range of -40°C to +105°C—ideal for rugged, high-performance installations.

Together, the M12 connectors and UL 21767 wire provide a complete, reliable solution for power-critical applications across industrial, automation, and outdoor environments.

Features
  • Connectors
    • Supports molding, flange, assembly, front panel, rear panel, and front/rear PCB mount options for flexible integration into various mechanical designs
    • Offered in both shielded and unshielded versions, with unshielded options available only in the molding style
    • Supports 3-, 4-, and 5-pin configurations to accommodate different system requirements
    • Features S, T, and L coding options for compatibility across power delivery applications
    • Rated for up to 12.0 A and 630 VAC or 63 V depending on configuration, providing reliable high-power performance
    • Operates within a temperature range of -40°C to +105°C for use in demanding environments
    • Provides IP67 protection when mated, ensuring resistance to dust and water ingress
    • Mechanically rated for 500 insertion cycles, supporting long-term durability
    • Designed to work seamlessly with Tensility UL 21767-rated 600 V wire for a complete power solution
  • Wire
    • Available in 3, 4, and 5 conductor formats to support various wiring needs
    • UL 21767 certification ensures compliance with industry power cable standards
    • Features a rugged TPU jacket that delivers mechanical durability and environmental resistance
    • Offered in AWG sizes from 16 to 32 to support a range of current and flexibility requirements
    • Rated for 600 V to support high-voltage installations in industrial applications
    • Handles operating temperatures from -40°C to +105°C for reliable performance in extreme conditions
    • Built with UV- and oil-resistant materials for long-term durability in outdoor or harsh environments
    • Meets VW-1 flammability rating to support safety in high-risk or regulated installations
Applications
  • Building automation
  • Industrial automation
  • Submetering
  • HVAC
  • Energy
  • Renewable energy

Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 3P GOLD SLDR CUP50-01052CONN PLUG MALE 3P GOLD SLDR CUP500 - Immediate$2.67Näytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUP50-01051CONN RCPT FMALE 3P GOLD SLDR CUP500 - Immediate$2.84Näytä tiedot
CONN PLUG MALE 4P GOLD SLDR CUP50-01056CONN PLUG MALE 4P GOLD SLDR CUP500 - Immediate$2.91Näytä tiedot
CONN PLUG MALE 4P GOLD SLDR CUP50-01054CONN PLUG MALE 4P GOLD SLDR CUP489 - Immediate$2.91Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUP50-01055CONN RCPT FMALE 4P GOLD SLDR CUP500 - Immediate$3.08Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUP50-01053CONN RCPT FMALE 4P GOLD SLDR CUP486 - Immediate$3.08Näytä tiedot
CONN PLUG MALE 5P GOLD SLDR CUP50-01058CONN PLUG MALE 5P GOLD SLDR CUP492 - Immediate$3.15Näytä tiedot
CONN RCPT FMALE 5P GOLD SLDR CUP50-01057CONN RCPT FMALE 5P GOLD SLDR CUP497 - Immediate$3.32Näytä tiedot
CONN PLUG MALE 3P GOLD PANEL MOU54-00433CONN PLUG MALE 3P GOLD PANEL MOU496 - Immediate$4.04Näytä tiedot
CONN PLUG MALE 3P GOLD PANEL MOU54-00449CONN PLUG MALE 3P GOLD PANEL MOU494 - Immediate$4.04Näytä tiedot
CONN PLUG MALE 3P GOLD PANEL MOU54-00457CONN PLUG MALE 3P GOLD PANEL MOU500 - Immediate$4.13Näytä tiedot
CONN PLUG MALE 3P GOLD PANEL MOU54-00441CONN PLUG MALE 3P GOLD PANEL MOU500 - Immediate$4.13Näytä tiedot
CONN RCPT FMALE 3P GOLD PANEL MO54-00432CONN RCPT FMALE 3P GOLD PANEL MO500 - Immediate$4.20Näytä tiedot
CONN RCPT FMALE 3P GOLD PANEL MO54-00448CONN RCPT FMALE 3P GOLD PANEL MO499 - Immediate$4.20Näytä tiedot
CONN PLUG MALE 4P GOLD PANEL MOU54-00437CONN PLUG MALE 4P GOLD PANEL MOU498 - Immediate$4.27Näytä tiedot
CONN PLUG MALE 4P GOLD PANEL MOU54-00451CONN PLUG MALE 4P GOLD PANEL MOU497 - Immediate$4.27Näytä tiedot
CONN PLUG MALE 4P GOLD PANEL MOU54-00435CONN PLUG MALE 4P GOLD PANEL MOU497 - Immediate$4.27Näytä tiedot
CONN PLUG MALE 4P GOLD PANEL MOU54-00453CONN PLUG MALE 4P GOLD PANEL MOU500 - Immediate$4.27Näytä tiedot
CONN RCPT FMALE 3P GOLD PANEL MO54-00456CONN RCPT FMALE 3P GOLD PANEL MO500 - Immediate$4.29Näytä tiedot
CONN RCPT FMALE 3P GOLD PANEL MO54-00440CONN RCPT FMALE 3P GOLD PANEL MO500 - Immediate$4.29Näytä tiedot

Multiple Conductor Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE 3COND 32AWG BLACK TPU30-03523CABLE 3COND 32AWG BLACK TPU1530 - Immediate$2.03Näytä tiedot
CABLE 4COND 32AWG BLACK TPU30-03532CABLE 4COND 32AWG BLACK TPU1530 - Immediate$2.23Näytä tiedot
CABLE 3COND 30AWG BLACK TPU30-03522CABLE 3COND 30AWG BLACK TPU1530 - Immediate$2.39Näytä tiedot
CABLE 3COND 28AWG BLACK TPU30-03521CABLE 3COND 28AWG BLACK TPU1528 - Immediate$2.39Näytä tiedot
CABLE 5COND 32AWG BLACK TPU30-03541CABLE 5COND 32AWG BLACK TPU1530 - Immediate$2.51Näytä tiedot
CABLE 4COND 30AWG BLACK TPU30-03531CABLE 4COND 30AWG BLACK TPU1505 - Immediate$2.61Näytä tiedot
CABLE 4COND 28AWG BLACK TPU30-03530CABLE 4COND 28AWG BLACK TPU1520 - Immediate$2.68Näytä tiedot
CABLE 3COND 26AWG BLACK TPU30-03520CABLE 3COND 26AWG BLACK TPU1530 - Immediate$2.75Näytä tiedot
CABLE 5COND 30AWG BLACK TPU30-03540CABLE 5COND 30AWG BLACK TPU1530 - Immediate$3.03Näytä tiedot
CABLE 3COND 24AWG BLACK TPU30-03519CABLE 3COND 24AWG BLACK TPU1530 - Immediate$3.06Näytä tiedot
CABLE 4COND 26AWG BLACK TPU30-03529CABLE 4COND 26AWG BLACK TPU1527 - Immediate$3.09Näytä tiedot
CABLE 5COND 26AWG BLACK TPU30-03538CABLE 5COND 26AWG BLACK TPU1530 - Immediate$3.44Näytä tiedot
CABLE 4COND 24AWG BLACK TPU30-03528CABLE 4COND 24AWG BLACK TPU1530 - Immediate$3.46Näytä tiedot
CABLE 3COND 22AWG BLACK TPU30-03518CABLE 3COND 22AWG BLACK TPU1500 - Immediate$3.56Näytä tiedot
CABLE 5COND 28AWG BLACK TPU30-03539CABLE 5COND 28AWG BLACK TPU1530 - Immediate$3.67Näytä tiedot
CABLE 5COND 24AWG BLACK TPU30-03537CABLE 5COND 24AWG BLACK TPU1505 - Immediate$3.98Näytä tiedot
CABLE 3COND 20AWG BLACK TPU30-03517CABLE 3COND 20AWG BLACK TPU1530 - Immediate$4.09Näytä tiedot
CABLE 4COND 22AWG BLACK TPU30-03527CABLE 4COND 22AWG BLACK TPU1499 - Immediate$4.16Näytä tiedot
CABLE 5COND 22AWG BLACK TPU30-03536CABLE 5COND 22AWG BLACK TPU1530 - Immediate$4.90Näytä tiedot
CABLE 4COND 20AWG BLACK TPU30-03526CABLE 4COND 20AWG BLACK TPU1063 - Immediate$4.96Näytä tiedot
Published: 2025-11-04