WE866C3-P BLE 4.2 Combination Module

Telit Cinterion’s WE866C3-P module reduces RF design time and removes the burden of testing and certification

Image of Telit Cinterion’s WE866C3-P BLE 4.2 Combination ModuleTelit Cinterion's WE866C3-P is a low power, dual-band (2.4 GHz and 5 GHz), one-stream (1x1) 802.11ac Wi-Fi and Bluetooth® low energy (BT/BLE4.2) module with an extremely small footprint that provides an easy and cost-effective way for manufacturers to add wireless connectivity to their products. With the integrated LTE-Wi-Fi/BLE coexistence filter, the WE866C3-P offers a powerful cellular backhaul with Telit Cinterion's LE910Cx 4G LTE module family.

The WE866C3-P offers a high-bandwidth Wi-Fi/BLE transceiver solution for Linux and Android powered IoT systems, using the advanced 802.11ac technology. The module supports a low-power, high-speed SDIO3.0 host interface for Wi-Fi and a UART interface for Bluetooth (BT/BLE). It also offers an additional PCM interface for BTAudio. The WE866C3-P is an ideal solution for organizations with limited RF (Wi-Fi/Bluetooth) expertise or for those seeking faster time to market, as it reduces RF design time and removes the burden of testing and certification.

Features
  • xE866 Telit Cinterion form-factor, Wi-Fi/BLE companion device for LE910Cx (4G LTE) module family
  • Bluetooth 4.2 with low energy (LE) support
  • Integrated LTE-Wi-Fi/BLE coexistence filter
  • Pre-certified for FCC, IC, CE, Wi-Fi, and BT
  • High-bandwidth Wi-Fi/BLE transceiver module for Linux and Android based IoT system
  • Single antenna for Wi-Fi and BT/BLE
  • Industrial grade temperature range
Applications
  • Commercial/enterprise
    • Building automation
    • Patient monitoring
    • Inventory management
    • Home security and automation
    • Kiosks, vending, and POS
  • Transportation/mobility
    • Aftermarket/OEM telematics
    • Asset tracking
    • Fleet management
    • Intelligent transport
    • People/pet tracking
  • Industrial/Infrastructure
    • Condition-based monitoring
    • Agriculture
    • Video surveillance
    • Healthcare equipment monitoring
    • Smart city

WE866C3-P BLE 4.2 Combination Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH WIFISMDWE866C3P000T001000RF TXRX MOD BLUETOOTH WIFISMD2846 - Immediate$9.54Näytä tiedot
Published: 2020-10-23