SE868K3-A GNSS Antenna Module

Telit Cinterion's SE868K3-A 11 mm x 11 mm smart antenna module provides an integrated solution, minimizing the antenna detuning

Image of Telit Cinterion's SE868K3-A GNSS Antenna Module Telit Cinterion's SE868K3-A/AL series is an enhanced variant of the Telit Cinterion SE868-A GNSS antenna module. This series delivers a complete, multi-constellation set of GNSS receivers, including a 9 mm x 9 mm patch antenna, SAW filter, Flash memory, GNSS core, RTC, and TCXO. Easy to integrate, the SE868K3-A/AL's 11 mm x 11 mm PCB package is swappable with previous generations and delivers an additional LNA, increasing the overall RF sensitivity. The SE868K3-A series is available in two variants: standard antenna (SE868K3-A) and low profile antenna (SE868K3-AL). Telit Cinterion's commitment to excellence is reflected in the architecture of the SE868K3-A series. Competing solutions require a guard in the host PCB around the RF PIN zone to minimize interference and antenna detuning. The Telit Cinterion SE868K3-A series provides an integrated solution with an optimized RF path and standard SMT mounting operation without constraining the host PCB, thus minimizing the antenna detuning.

Features
  • Standard variant with integrated 9 mm x 9 mm x 4 mm SMT antenna
  • Low-profile variant with 9 mm x 9 mm x 2 mm antenna
  • Additional LNA and SAW filter
  • SMT mounting: no holes on host PCB
  • Ready for Galileo
  • Backward compatible with SE868-A
  • Pin-to-pin compatible with GPS-only variant SE868K7-A/AL and SE868-AS
  • Supports ephemeris file injection (A-GPS)
  • Satellite-based augmentation system (SBAS) compliant
Applications
  • Fleet management systems
  • GPS-assisted road tolling systems
  • Cellular base stations
  • In-car navigation systems
  • Automotive telematics systems
  • GPS-based personal sports training monitors

SE868K3-A GNSS Antenna Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SE868K3-A MODULE, H-ANT, FW 2.3.SE868K3A232R001000SE868K3-A MODULE, H-ANT, FW 2.3.0 - ImmediateSee Page for PricingNäytä tiedot
SE868K3-A GNSS HIGH ANT. EVK3990150722SE868K3-A GNSS HIGH ANT. EVK2 - Immediate$137.89Näytä tiedot
Published: 2021-12-01