i34 App-Enabled Thermal Camera

FLIR 240 x 320 resolution ACE platform thermal camera features a high-performance thermography inspection tool

Image of FLIR i34 App-Enabled Thermal CameraThe FLIR i34 is a next-generation infrared camera that will transform how inspections are performed. Built on the Flir ACE operating system, the iXX combines the power of apps with a high-performance thermography inspection tool, enabling scalable, intuitive, and connected asset condition monitoring. Flir iXX solves complex inspection challenges with this high-quality, app-driven platform that simplifies inspections to support inexperienced users, standardizes data, and scales effortlessly across teams and sites.

Features

  • 240 x 320 resolution
  • 40 mK NETD meets needs of majority of thermography use cases
  • Third-party apps simplify inspections and improve workflow for increased productivity
  • Apps reduce the learning curve, provide safety information and permit remote support
  • 5” color LCD screen (720 x 1280)
  • IP54: 2 m (6'7") drop tested
  • 30 Hz image frequency
  • 8 MP visual camera
  • Touchscreen
  • Automatically link thermal images and sensor data to specific assets
  • Easy trend tracking, dashboard creation, and CMMS integration. User-friendly menu interface
  • Run enterprise security apps on-device to ensure compliance and protect data behind a firewall
Applications
  • Predictive maintenance
  • Industrial machinery diagnostics
  • Manufacturing and facilities maintenance
  • Building diagnostics
  • Electrical systems monitoring
  • HVAC systems diagnostics
  • Restoration and home inspections
  • Facility maintenance

i34 App-Enabled Thermal Camera

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLIR I34, 240X320, ACE PLATFORM18455-1101FLIR I34, 240X320, ACE PLATFORM0 - Immediate$4,288.16Näytä tiedot
Published: 2025-09-25