NFC FPC Antennas

TE Connectivity antennas are available in multiple formats

Image of TE Connectivity NFC FPC Antennas TE Connectivity NFC FPC antennas offer a compact and versatile family of antennas for two-way read/write operations at 13.56 MHz. Available in several form factors, the NFC FPC antenna family is suitable for multiple applications.

Benefits
  • Ferrite magnetic field helps to enable precise reading distances
  • Ferrite layer options support operation on metal surfaces
  • Multiple antenna formats available
  • Two-way read/write operations at 13.56 MHz
  • Peel and stick mounting
Applications
  • Appliances
  • EV charging
  • Point of sale (POS) systems
  • Digital ordering systems
  • Ticketing machines
  • Entry and access control systems
  • Data exchange systems
  • Quick service restaurants (QSRs)

NFC FPC Antennas

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
FPC ANT, 13.56MHZ
L001047-03FPC ANT, 13.56MHZ4000 - Immediate$0.98Näytä tiedot
Uudet tuotteet
FPC ANT, FERRITE, 13.56MHZ
L001047-01FPC ANT, FERRITE, 13.56MHZ4000 - Immediate$1.77Näytä tiedot
Uudet tuotteet
FPC ANT, FERRITE, 13.56MHZ, 28AW
L001047-02FPC ANT, FERRITE, 13.56MHZ, 28AW1435 - Immediate$5.55Näytä tiedot
Published: 2026-02-04