SSRK and SSRM Series Solid State Relays

TE Connectivity's SSRK/SSRM series relays are used in heating, lighting, industrial automation, and industrial machinery applications

Image of TE Connectivity's SSRK and SSRM Series Solid State RelaysTE Connectivity Potter & Brumfield Relays’ SSRK and SSRM series solid state relays are featured in industrial applications where silent, fast, and long electrical life in switching is required. These solid state relays are used in heating, lighting, industrial automation, and industrial machinery applications. SSRK and SSRM series relays are mounted on DIN rail for loads up to 65 A and 600 VAC

Features
  • Allows for high heat dissipation with integrated heatsink
  • Save cabinet space with slim 22.5 mm profile with DIN rail mounting
  • Easy installation with finger-safe (IP20) screw clamp terminals for load and control
Applications
  • Heating controls
    • Plastic molding machinery
    • HVAC and refrigeration
    • Professional food equipment
  • Industrial automation
  • Industrial machinery

SSRK and SSRM Series Solid State Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 30A 24-240VSSRK-240A30SSR RELAY SPST-NO 30A 24-240V54 - Immediate$76.84Näytä tiedot
SSR RELAY SPST-NO 20A 24-240VSSRK-240D20SSR RELAY SPST-NO 20A 24-240V79 - Immediate$71.11Näytä tiedot
SSR RELAY SPST-NO 30A 24-240VSSRK-240D30SSR RELAY SPST-NO 30A 24-240V0 - Immediate$60.25Näytä tiedot
SSR RELAY SPST-NO 30A 48-660VSSRK-600D30SSR RELAY SPST-NO 30A 48-660V0 - Immediate$75.03Näytä tiedot
SSR RELAY SPST-NO 30A 48-660VSSRK-600A30SSR RELAY SPST-NO 30A 48-660V0 - Immediate$80.29Näytä tiedot
SSR RELAY SPST-NO 45A 48-660VSSRM-600D45SSR RELAY SPST-NO 45A 48-660V0 - ImmediateSee Page for PricingNäytä tiedot
SSR RELAY SPST-NO 65A 48-660VSSRM-600D65SSR RELAY SPST-NO 65A 48-660V4 - Immediate$249.58Näytä tiedot
Published: 2018-12-20