58-Position Hybrid Inline Connectors

TE Connectivity 58-position hybrid inline connectors provide ease of assembly and application flexibility

Image of TE Connectivity 58-Position Hybrid Inline ConnectorsEnabling innovation with robust automotive connectivity, TE Connectivity (TE) provides a broad range of hybrid connectors offering various combinations of signal, power, and data connectivity. It is designed to meet the demands of the latest generation of zonal and centralized control units. The 58-position hybrid inline connector delivers a proven, rugged interface for harsh environments, combining high circuit-count power and data connectivity from interior-to-exterior (or across panels). Featuring a sealed, bolt-down design with lever-assisted mating and CPA retention, it provides robust sealing and secure mechanical stability for heavy-duty automotive and ICT applications. It is ideal for trucks, rugged mobility, and industrial/off-highway use cases where reliability matters.

Features
  • Hybrid 58-position design
  • Robust sealing and mounting
  • Ease of assembly and application flexibility
Applications
  • Truck/rugged vehicle pass-through exterior facing systems (e.g., body-to-chassis, floor pan, bulkhead, and harness pass-through)
  • Infotainment (e.g., cameras and video transfer)
  • Inline harness interfaces requiring high circuit-count and robust retention
  • Industrial and commercial transportation (ICT): off-highway, agricultural, construction equipment, and specialty vehicles

58-Position Hybrid Inline Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
58WAY FEMALE ASSY SEALED2336163-158WAY FEMALE ASSY SEALED0 - Immediate$9.27Näytä tiedot
58WAY FEMALE WIRE COVER ASSY2298465-158WAY FEMALE WIRE COVER ASSY0 - Immediate$3.06Näytä tiedot
58WAY MALE CONN PANEL MT2336170-158WAY MALE CONN PANEL MT0 - Immediate$8.66Näytä tiedot
58WAY MALE WIRE COVER2298452-158WAY MALE WIRE COVER0 - Immediate$3.02Näytä tiedot
Published: 2026-03-25