PRO-CRIMPER III Hand Tools

TE Connectivity’s PRO-CRIMPER III hand tools are ideally suited for R&D prototyping, networking applications, commercial, industrial, and institutional maintenance work

Image of TE Connectivity's PRO-CRIMPER III Hand ToolsTE Connectivity has long been recognized as a leader in providing the tools for wire harness and printed circuit manufacturing. There is a good reason. The PRO-CRIMPER III hand tools are designed to meet and anticipate the customers’ ever-changing requirements and built to the highest-quality standards, for the longest, most productive performance lifetimes.

View More PRO-CRIMPER III Hand Tools

Features

  • Enhanced ergonomics, with a thin, comfortable handle profile
  • Manufactured with precision stamping that permits close tolerance controls on critical parts, for better performance and repeatability
  • Improved tool geometry for a longer life, stronger tool frame
  • Fits industry’s largest selection of crimp die options

PRO-CRIMPER III Hand Tools

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSpesifikaatiotSaatavana oleva määrä Hinta
DIESET HEXCRIMP RG174, 179, 18058436-3DIESET HEXCRIMP RG174, 179, 180Koaksiaalinen, RF - BNC, TNCKuusio - 0,068", 0,151", 0,178"0 - Immediate$222.22Näytä tiedot
DIESET HEXCRIMP RG58, 62, 5958436-1DIESET HEXCRIMP RG58, 62, 59Koaksiaalinen, RF - BNC, TNCKuusio - 0,068", 0,213", 0,255"8 - Immediate$154.91Näytä tiedot
TOOL DIESET 18-24AWG UNI-MATE90548-2TOOL DIESET 18-24AWG UNI-MATESuorakulmaiset koskettimet, 18–24AWG-11 - Immediate$222.22Näytä tiedot
TOOL HAND CRIMPER 16-28AWG SIDE58495-1TOOL HAND CRIMPER 16-28AWG SIDEKäsipihditTaustalevy ja pyöreät kontaktit99 - Immediate$251.26Näytä tiedot
TOOL HAND CRIMPER 10-22AWG SIDE58433-3TOOL HAND CRIMPER 10-22AWG SIDEKäsipihditJatkoholkit ja liitosnavat4 - Immediate$147.69Näytä tiedot
DIE SET D-SUB CRIMP CONTACTS58448-3DIE SET D-SUB CRIMP CONTACTSPyöreä kosketin ja D-Sub-kosketin, 20-28 AWG-0 - Immediate$226.84Näytä tiedot
TOOL HAND CRIMPER 18-22AWG SIDE90759-1TOOL HAND CRIMPER 18-22AWG SIDEKäsipihditSuorakulmaiset koskettimet26 - Immediate$288.27Näytä tiedot
TOOL HAND CRIMPER 14-20AWG SIDE90546-1TOOL HAND CRIMPER 14-20AWG SIDEKäsipihditSuorakulmaiset koskettimet19 - Immediate$272.05Näytä tiedot
DIE USE WITH 354940-1 FOR SL15658614-2DIE USE WITH 354940-1 FOR SL156Suorakulmaiset koskettimet, 18–24AWG-2 - Immediate$271.30Näytä tiedot
Published: 2014-06-12