Power Double-Lock Multi-Load Connectors with Foaming Protection

TE Connectivity AMP connectors provide reliable foaming-resistant performance, simplified assembly, space-saving design, and robust connection

Image of TE Connectivity AMP Power Double Lock Multi-Load Connectors with Foaming ProtectionTE Connectivity (TE) power double-lock multi-load connectors with foaming protection are an efficient solution to help protect manufacturers against foaming leakage. Reliable foaming protection through gasket and wire seals effectively helps to prevent foaming leakage. The connector complies with the IEC 60335 standard of 3 mm insulation spacing to help ensure safety. Simplified assembly with easy-to-install components reduces production time. Robust electrical connections feature error-resistant design, scoop-resistant design, and terminal position assurance (TPA). This product provides multiple configurations for compact and flexible design options. Safety and durability are further reinforced through compliance with the UL 94V-0 flammability standard and a glow wire test (GWT) rating of +750°C. This solution is highly reliable for multiple applications that utilize a foaming insulation process, such as refrigerators and freezers, among others.

Features
  • Gasket and wire seals provide protection to effectively help prevent foaming leakage
  • Error-minimizing design helps prevent terminal half-mating and housing mis-mating
  • Meets UL 94V-0 flammability standard and a GWT rating of +750°C
  • Terminal position assurance (TPA) helps secure the terminal in the correct position and fix the wire seal
 
  • Multiple configurations are available for flexible and compact design
  • Scoop-resistant design helps prevent terminal damage caused by stubbing
  • Meets IEC 60335 standard for 3 mm insulation between contact and panel cut-out
Applications
  • Refrigerators
  • Freezers
  • Car refrigerators
  • Washing machines
  • Ovens
  • Air conditioners

Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POWER DOUBLE LOCK PLUG HOUSING,2391516-2POWER DOUBLE LOCK PLUG HOUSING,2600 - Immediate$0.19Näytä tiedot
POWER DOUBLE LOCK PLUG HOUSING,2391516-3POWER DOUBLE LOCK PLUG HOUSING,1800 - Immediate$0.22Näytä tiedot
POWER DOUBLE LOCK PLUG HOUSING,2391516-4POWER DOUBLE LOCK PLUG HOUSING,1400 - Immediate$0.29Näytä tiedot
POWER DOUBLE LOCK CAP HOUSING, 22391515-2POWER DOUBLE LOCK CAP HOUSING, 250400 - Immediate$0.33Näytä tiedot
POWER DOUBLE LOCK CAP HOUSING, 32391515-3POWER DOUBLE LOCK CAP HOUSING, 31500 - Immediate$0.75Näytä tiedot
POWER DOUBLE LOCK CAP HOUSING, 42391515-4POWER DOUBLE LOCK CAP HOUSING, 41300 - Immediate$0.79Näytä tiedot
POWER DOUBLE LOCK CAP HOUSING, M2391517-1POWER DOUBLE LOCK CAP HOUSING, M0 - Immediate$0.97Näytä tiedot
POWER DOUBLE LOCK CAP HOUSING, M2391520-1POWER DOUBLE LOCK CAP HOUSING, M700 - Immediate$1.42Näytä tiedot

Gasket Seals

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POWER DOUBLE LOCK GASKET SEAL, 22391531-2POWER DOUBLE LOCK GASKET SEAL, 20 - Immediate$0.25Näytä tiedot
POWER DOUBLE LOCK GASKET SEAL, M2391531-9POWER DOUBLE LOCK GASKET SEAL, M0 - Immediate$0.33Näytä tiedot
POWER DOUBLE LOCK GASKET SEAL, 42391531-4POWER DOUBLE LOCK GASKET SEAL, 40 - Immediate$0.35Näytä tiedot
POWER DOUBLE LOCK GASKET SEAL, M1-2391531-4POWER DOUBLE LOCK GASKET SEAL, M0 - Immediate$0.27Näytä tiedot
POWER DOUBLE LOCK GASKET SEAL, M2391531-6POWER DOUBLE LOCK GASKET SEAL, M0 - Immediate$0.30Näytä tiedot
POWER DOUBLE LOCK GASKET SEAL, 32391531-3POWER DOUBLE LOCK GASKET SEAL, 30 - Immediate$0.34Näytä tiedot

Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POWER DOUBLE LOCK TAB CONTACT, 22406088-1POWER DOUBLE LOCK TAB CONTACT, 20 - Immediate$0.09Näytä tiedot
POWER DOUBLE LOCK RECPT, 20-24 A2406090-1POWER DOUBLE LOCK RECPT, 20-24 A0 - Immediate$0.09Näytä tiedot
POWER DOUBLE LOCK RECPT, 16-18 A2406091-1POWER DOUBLE LOCK RECPT, 16-18 A0 - Immediate$0.09Näytä tiedot
POWER DOUBLE LOCK TAB CONTACT, 12406089-1POWER DOUBLE LOCK TAB CONTACT, 10 - Immediate$0.09Näytä tiedot
Published: 2025-08-12