Micro HDMI Connectors

TE Connectivity (TE) micro connectors have 72% less surface area than standard HDMI connectors

Image of TE Connectivity AMP Connectors Micro HDMI Connectors TE Connectivity (TE) Type-D micro high-definition multimedia interface (HDMI) connectors provide the benefits of HDMI technology in a smaller package. These connectors have 72% less surface area than standard HDMI connectors, making them well suited for use in compact devices. HDMI technology is an interface for consumer electronics products such as digital televisions, set-top boxes, and multimedia players. It supports standard, enhanced, or high-definition video, as well as multichannel audio through a single cable.

Features
  • 72% reduced surface area versus standard HDMI
  • Package size: 6.4 mm x 2.8 mm
  • 19-pin configuration (pin assignment differs from standard and mini HDMI)
  • Current rating: 0.5 A
  • Insulation resistance: 100 MΩ (minimum)
  • Contact voltage rating: 40 VAC
  • Temperature rating: -200°C to +850°C
Applications
  • Mobile phones
  • Action cameras
  • Compact devices

Micro HDMI Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HDMI D TYPE FEMALE 90DEG,DIP,2494821-1HDMI D TYPE FEMALE 90DEG,DIP,969 - Immediate$2.21Näytä tiedot
HDMI D TYPE ,F ,2-ROW SMT,LCP,BK2494823-1HDMI D TYPE ,F ,2-ROW SMT,LCP,BK988 - Immediate$2.53Näytä tiedot
HDMI D TYPE FEMALE SUBMERGED PLA2494822-1HDMI D TYPE FEMALE SUBMERGED PLA990 - Immediate$2.57Näytä tiedot
Published: 2025-04-22