IP67/IP68 RF Connectors

TE Connectivity (TE) connectors are available in PCB, panel-mount, and cable-mount versions

Image of TE Connectivity AMP IP67/IP68 RF Connectors TE Connectivity (TE) IP67/IP68-rated N-Type, SMA, and TNC rugged RF connectors provide dust-tight and watertight IP68/IP67 sealing for demanding applications.

Features
  • IP68/IP67 sealing
  • Optimized for use in corrosive and harsh environments
  • Rugged connectors with dependable performance
  • PCB, panel-mount, and cable-mount versions
  • Right-angle and straight-board-mount options
  • Brass and stainless-steel versions available
  • DC: 18 GHz
  • 50 Ω impedance
Applications
  • Rugged IoT
  • Sewer monitoring
  • Aerospace and defense
  • Telecom
  • Heavy machinery

IP67/IP68 RF Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMA JACK ST BULKHEAD IP68 THRU H2502469-1SMA JACK ST BULKHEAD IP68 THRU H500 - Immediate$11.10Näytä tiedot
N PLUG WHITE BRONZE IP68 CRIMP L2502461-1N PLUG WHITE BRONZE IP68 CRIMP L500 - Immediate$12.26Näytä tiedot
SMA JACK RA BULKHEAD THRU HOLE I2502465-1SMA JACK RA BULKHEAD THRU HOLE I1000 - Immediate$12.64Näytä tiedot
SMA JACK ST BULKHEAD THRU HOLE I2502464-1SMA JACK ST BULKHEAD THRU HOLE I1000 - Immediate$15.39Näytä tiedot
TNC JACK ST BHD IP67 CRIMP RG-312502463-1TNC JACK ST BHD IP67 CRIMP RG-31500 - Immediate$16.09Näytä tiedot
N PLUG STR IP68 CRIMP LMR-6002502466-1N PLUG STR IP68 CRIMP LMR-600500 - Immediate$18.25Näytä tiedot
N PLUG STR IP68 CRIMP LMR-4002502467-1N PLUG STR IP68 CRIMP LMR-400500 - Immediate$28.12Näytä tiedot
SMA JACK ST BULKHEAD IP68 THRU H2502469-2SMA JACK ST BULKHEAD IP68 THRU H0 - Immediate$7.49Näytä tiedot
N PLUG WHITE BRONZE IP68 CRIMP L2502461-2N PLUG WHITE BRONZE IP68 CRIMP L0 - Immediate$7.91Näytä tiedot
SMA JACK RA BULKHEAD THRU HOLE I2502465-2SMA JACK RA BULKHEAD THRU HOLE I0 - Immediate$8.53Näytä tiedot
SMA JACK ST BULKHEAD THRU HOLE I2502464-2SMA JACK ST BULKHEAD THRU HOLE I0 - Immediate$10.64Näytä tiedot
N PLUG STR IP68 CRIMP LMR-6002502466-2N PLUG STR IP68 CRIMP LMR-6000 - Immediate$13.55Näytä tiedot
TNC JACK RA BULKHEAD IP67 PCB 502503831-1TNC JACK RA BULKHEAD IP67 PCB 50500 - Immediate$26.35Näytä tiedot
TNC JACK RA BULKHEAD IP67 PCB 502503832-1TNC JACK RA BULKHEAD IP67 PCB 500 - Immediate$20.05Näytä tiedot
N PLUG STR IP68 CRIMP LMR-240-UF2502470-1N PLUG STR IP68 CRIMP LMR-240-UF500 - Immediate$23.09Näytä tiedot
Published: 2025-08-20