Expanded Line of VAL-U-LOK Connectors

TE Connectivity AMP’s connectors support both wire-to-board and wire-to-wire applications across a range of industries

Image of TE Amp Expanded Line of VAL-U-LOK ConnectorsTE Appliances' expanded line of VAL-U-LOK connectors with higher current capabilities offer a higher 13 A maximum current rating on 4.2 mm centerline spacing. The parts support both wire-to-board and wire-to-wire applications across a range of industries.

Vertical headers are offered from 2-24 positions and in a choice of UL 94 V-0 or Glow Wire test material. They mate with existing UL 94 V-0 flammability and Glow Wire test housings populated with high-conductivity socket terminals offered in 16 AWG and 18 AWG to 22 AWG. The high current vertical headers are available with or without polarization pegs, and with or without drain holes.

Features
  • Supports high-current requirements with ratings up to 13 A per line
  • Includes high-current vertical headers as well as high-current pins and sockets compatible with legacy VAL-U-LOK housings
  • Helps prevent incorrect orientation of header on the PCB with optional polarization pegs
  • Choose from UL 94 V-0 or Glow Wire test (+750°C, no flame) header materials
  • Help ensure full insertion of contacts with TPA compliant pins and sockets and optional TPA devices
Applications
  • Household appliances
  • Industrial machinery
  • Automotive/commercial vehicles
  • Medical devices
  • Vending machines and gaming equipment

VAL-U-LOK Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2P VRT HDR VAL-U-LOK HCS V02825260-22P VRT HDR VAL-U-LOK HCS V06834 - Immediate$0.47Näytä tiedot
12P VRT HDR VAL-U-LOK HCS V01-2825260-212P VRT HDR VAL-U-LOK HCS V0436 - Immediate$1.17Näytä tiedot
24P VRT HDR VAL-U-LOK HCS V02-2825260-424P VRT HDR VAL-U-LOK HCS V01139 - Immediate$1.51Näytä tiedot
2P VAL-U-LOK HCS VRT HDR W/P V02825261-22P VAL-U-LOK HCS VRT HDR W/P V04520 - Immediate$0.51Näytä tiedot
12P VAL-U-LOK HCS VRT HDR W/P V01-2825261-212P VAL-U-LOK HCS VRT HDR W/P V01610 - Immediate$1.11Näytä tiedot
4P VAL-U-LOK HCS VRT HDR W/P V02825261-44P VAL-U-LOK HCS VRT HDR W/P V03796 - Immediate$0.75Näytä tiedot
24P VAL-U-LOK HCS VRT HDR W/P V02-2825261-424P VAL-U-LOK HCS VRT HDR W/P V0842 - Immediate$1.70Näytä tiedot
6P VAL-U-LOK HCS VRT HDR W/P V02825261-66P VAL-U-LOK HCS VRT HDR W/P V02194 - Immediate$0.71Näytä tiedot
8P VAL-U-LOK HCS VRT HDR W/P V02825261-88P VAL-U-LOK HCS VRT HDR W/P V02243 - Immediate$0.81Näytä tiedot
10P VAL-U-LOK HCS VRT HDR W/P V01-2825261-010P VAL-U-LOK HCS VRT HDR W/P V01590 - Immediate$0.94Näytä tiedot
20P VAL-U-LOK HCS VRT HDR W/P V02-2825261-020P VAL-U-LOK HCS VRT HDR W/P V0533 - Immediate$1.55Näytä tiedot
2P VERT HDR VAL-U-LOK HCS GW2825272-22P VERT HDR VAL-U-LOK HCS GW7323 - Immediate$0.44Näytä tiedot
12P VERT HDR VAL-U-LOK HCS GW1-2825272-212P VERT HDR VAL-U-LOK HCS GW16 - Immediate$1.00Näytä tiedot
24P VERT HDR VAL-U-LOK HCS GW2-2825272-424P VERT HDR VAL-U-LOK HCS GW20 - Immediate$1.50Näytä tiedot
2P VAL-U-LOK HCS VRTHDR W/PGS GW2825274-22P VAL-U-LOK HCS VRTHDR W/PGS GW6544 - Immediate$0.54Näytä tiedot
12P VAL-U-LOK HCS VRTHDR W/PGS G1-2825274-212P VAL-U-LOK HCS VRTHDR W/PGS G1722 - Immediate$1.00Näytä tiedot
6P VAL-U-LOK HCS VRTHDR W/PGS GW2825274-66P VAL-U-LOK HCS VRTHDR W/PGS GW3467 - Immediate$0.93Näytä tiedot
24P VAL-U-LOK HCS VRTHDR W/PGS G2-2825274-424P VAL-U-LOK HCS VRTHDR W/PGS G729 - Immediate$1.86Näytä tiedot

VAL-U-LOK Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VAL-U-LOK PIN HCS SN 16AWG2825206-1VAL-U-LOK PIN HCS SN 16AWG2464 - Immediate$0.18Näytä tiedot
VAL-U-LOK SKT HCS SN 16AWG2825207-1VAL-U-LOK SKT HCS SN 16AWG14111 - Immediate$0.17Näytä tiedot
VAL-U-LOK PIN HCS SN 18-22AWG2825210-1VAL-U-LOK PIN HCS SN 18-22AWG6920 - Immediate$0.20Näytä tiedot
VAL-U-LOK SKT HCS SN 18-24AWG2825211-1VAL-U-LOK SKT HCS SN 18-24AWG2187 - Immediate$0.18Näytä tiedot
VAL-U-LOK PIN HCS TN 24-18 LP2825212-1VAL-U-LOK PIN HCS TN 24-18 LP13748 - Immediate$0.15Näytä tiedot
VAL-U-LOK SKT 16AWG HCS SN LP2825209-1VAL-U-LOK SKT 16AWG HCS SN LP13948 - Immediate$0.15Näytä tiedot
VAL-U-LOK PIN 16AWG HCS SN LP2825208-1VAL-U-LOK PIN 16AWG HCS SN LP16821 - Immediate$0.15Näytä tiedot
VAL-U-LOK SKT HCS SN 24-18 LP2825213-1VAL-U-LOK SKT HCS SN 24-18 LP9601 - Immediate$0.17Näytä tiedot
Published: 2019-11-26