ELCON Mini Power Connectors and Cable Assemblies

TE Connectivity AMP offers its ELCON mini power connectors and cable assemblies with a space saving 8 mm height form-factor

Image of TE Connectivity AMP's ELCON Mini Power Connectors and Cable AssembliesTE Connectivity AMP’s ELCON mini power connectors feature a small, 8 mm height form-factor and support higher currents than similar sized solutions. ELCON mini power utilizes a low resistance yet highly reliable connector to instill confidence in a system. For additional routability, ELCON mini power cable assemblies are offered in standard designs with metal latch or plastic pull-tab types.

Features and Benefits
  • Design for low-pro power distribution units
  • Up to 40 A per contact and a 400 V rating with a stamped contact design that is only slightly larger than an HDMI connector
  • Save space with an 8 mm height form-factor
  • Connectors are available in vertical and right angle-mount, press-fit, and through-hole options for added flexibility
Applications
  • Power distribution
  • Power supplies
  • Telecom base stations
  • Servers, switches, and routers
  • Storage systems
  • High performance computing (HPC)
  • Industrial electronic equipment cabinets
  • Factory automation
  • Medical diagnostic equipment systems

ELCON Mini Power Connectors and Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER 2POS PCB1982295-2CONN HEADER 2POS PCB667 - Immediate$3.07Näytä tiedot
CONN HEADER 2POS PCB2042274-2CONN HEADER 2POS PCB554 - Immediate$5.45Näytä tiedot
CONN RCPT 3POS FREE HANGING2204534-1CONN RCPT 3POS FREE HANGING4319 - Immediate$5.53Näytä tiedot
CONN HEADER 2POS PCB2042274-1CONN HEADER 2POS PCB559 - Immediate$5.76Näytä tiedot
CONN HEADER 2POS PCB1982295-1CONN HEADER 2POS PCB360 - Immediate$3.59Näytä tiedot
CABLE M-M 250MM2304883-1CABLE M-M 250MM227 - Immediate$8.49Näytä tiedot
CABLE M-M 250MM2304886-1CABLE M-M 250MM111 - Immediate$9.93Näytä tiedot
CONN HEADER 4POS PCB2173132-2CONN HEADER 4POS PCB385 - Immediate$9.95Näytä tiedot
CABLE ET POWER M-M 250MM2304889-1CABLE ET POWER M-M 250MM192 - Immediate$11.05Näytä tiedot
CONN HEADER 2POS PCB1982295-5CONN HEADER 2POS PCB454 - Immediate$2.99Näytä tiedot
CONN HEADER 4POS PCB2173211-1CONN HEADER 4POS PCB0 - Immediate$3.97Näytä tiedot
CONN HEADER 3POS PCB2204585-2CONN HEADER 3POS PCB0 - Immediate$3.63Näytä tiedot
CONN HEADER 3POS PCB2204581-2CONN HEADER 3POS PCB6011 - Immediate$7.03Näytä tiedot
CONN HEADER 2POS PCB2042274-6CONN HEADER 2POS PCB0 - Immediate$7.03Näytä tiedot
CONN HEADER 2POS PCB1982295-6CONN HEADER 2POS PCB0 - Immediate$7.29Näytä tiedot
Published: 2017-02-23