N-20 M.2 SSD Modules

Swissbit’s highly reliable SSD module utilizes an EN-20 PCIe®-BGA component to minimize PCB space requirements and offers a storage capacity range of up to 480 GB

Image of Swissbit's N-20 M.2 SSD ModulesSwissbit’s N-20 M.2 SSD module delivers high-speed PCIe performance from a small M.2 2230 form factor. The module utilizes Swissbit’s EN-20 PCIe-BGA component to minimize PCB space requirements while offering a wide storage capacity range of up to 480 GB as well as four-lane PCIe-3.1 and NVMe-1.3 compliance. The memory storage solution targets small embedded systems and routers where the N-20 M.2 acts as a perfect boot device. Alongside the M.2 2230 size, the module is also available in standard dimensions of 2242 and 2280.

Features
  • Highly reliable
  • Dynamic and static wear-leveling
  • Subpage mode Flash translation layer (FTL)
  • Power fail data loss protection
  • Data set management support (TRIM)
  • Active state power management (ASPM) support
  • Enterprise-grade self-monitoring, analysis, and reporting technology (S.M.A.R.T.)
  • 30 µ" gold-plated connector (IPC-6012B Class 2 compliant)
  • AES256 encryption
  • Life cycle management
  • Controlled locked BOM
  • RoHS/REACH compliant
  • End-to-end (E2E) data protection
Applications
  • Automation
  • Routers and switches
  • Internet of Things (IoT)
  • Cloud computing
  • Medical systems

N-20 M.2 SSD Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSD 15GB M.2 MOD TLC NVME 3.3VSFPC015GM1EC1TO-I-5E-A16-STDSSD 15GB M.2 MOD TLC NVME 3.3V0 - ImmediateSee Page for PricingNäytä tiedot
SSD 30GB M.2 MOD TLC NVME 3.3VSFPC030GM1EC1TO-I-5E-A16-STDSSD 30GB M.2 MOD TLC NVME 3.3V0 - ImmediateSee Page for PricingNäytä tiedot
SSD 60GB M.2 MOD TLC NVME 3.3VSFPC060GM1EC2TO-I-5E-A16-STDSSD 60GB M.2 MOD TLC NVME 3.3V0 - ImmediateSee Page for PricingNäytä tiedot
SSD 120GB M.2 MOD TLC NVME 3.3VSFPC120GM1EC4TO-I-5E-A16-STDSSD 120GB M.2 MOD TLC NVME 3.3V2 - Immediate$447.61Näytä tiedot
SSD 240GB M.2 MOD TLC NVME 3.3VSFPC240GM1EC4TO-I-6F-A16-STDSSD 240GB M.2 MOD TLC NVME 3.3V16 - Immediate$474.37Näytä tiedot
Published: 2021-08-05