Triacs

STMicroelectronics offers its triacs which are designed for applications that include AC mains and appliances

Image of STMicroelectronics' TriacsSTMicroelectronics' triacs are used to control AC mains applications. They can be used as simple on/off switches, to replace electromechanical relays while providing a higher degree of flexibility (through electronic control) and superior reliability. Using a simple phase-control circuit, they can also be used to control the power level through AC loads.

ST’s portfolio includes devices with voltage ratings up to 800 V and RMS on-currents up to 40 A in general-purpose standard configurations, a high-commutation T series in Snubberless™ technology, and high-temperature triacs for use in harsh environments. They are the reference for universal motor drivers in appliance applications due to their ability to manage the inrush conditions when driving inductive loads.

They are available in plastic molded or ceramic isolated and non-isolated, through-hole power packages as well as surface-mount packages.

View All of STMicroelectronics' Triacs

Triacs

KuvaManufacturer Part NumberKuvausVirta - johtotila (It (RMS)) (maks.)Virta - ei toistuva sysäys 50, 60Hz (Itsm)Virta - pito (Ih) (maks.)Saatavana oleva määrä HintaNäytä tiedot
TRIAC ALTERNSTR 800V 16A TO220ABT1635T-8ITRIAC ALTERNSTR 800V 16A TO220AB16 A120A, 126A45 mA312 - Immediate$1.52Näytä tiedot
TRIAC SENS GATE 800V 12A TO220ABT1210T-8FPTRIAC SENS GATE 800V 12A TO220AB12 A90A, 95A15 mA694 - Immediate$1.80Näytä tiedot
TRIAC ALTERNISTOR 800V TO220FPABT1635T-8FPTRIAC ALTERNISTOR 800V TO220FPAB16 A120A, 126A40 mA11 - Immediate$2.44Näytä tiedot
TRIAC ALTERNISTOR 800V 16A TO220T1635T-8TTRIAC ALTERNISTOR 800V 16A TO22016 A120A, 126A40 mA961 - Immediate$1.40Näytä tiedot
TRIAC SENS GATE 800V 16A TO220ABT1610T-8FPTRIAC SENS GATE 800V 16A TO220AB16 A120A, 126A15 mA882 - Immediate$2.61Näytä tiedot
Published: 2016-12-30